Part Details for SMDIF02470VA00MR00 by Wima
Overview of SMDIF02470VA00MR00 by Wima
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for SMDIF02470VA00MR00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-SMDIF02470VA00MR00TR-ND
|
DigiKey | SMD-PPS 0.047 F 250 VDC 10.2X7.6 Min Qty: 1550 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8304 | Buy Now |
DISTI #
505-SMDIF02470VAMR
|
Mouser Electronics | Film Capacitors SMD-PPS 0.047 uF 250 VDC 10.2x7.6x5 SC4030 RoHS: Compliant | 0 |
|
$0.7410 / $0.8300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 775 Package Multiple: 775 | 0 |
|
$1.4600 | Buy Now |
Part Details for SMDIF02470VA00MR00
SMDIF02470VA00MR00 CAD Models
SMDIF02470VA00MR00 Part Data Attributes:
|
SMDIF02470VA00MR00
Wima
Buy Now
Datasheet
|
Compare Parts:
SMDIF02470VA00MR00
Wima
Film Capacitor, Polyphenylene Sulphide, 250V, 20% +Tol, 20% -Tol, 0.047uF, Surface Mount, 4030, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , 4030 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Capacitance | 0.047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPHENYLENE SULPHIDE | |
Height | 5 mm | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, BLISTER, 13 INCH | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 4030 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Width | 7.6 mm |