There are no models available for this part yet.
Overview of SMDIF03220VA00MS00 by Wima
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Telecommunications
Price & Stock for SMDIF03220VA00MS00 by Wima
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1928-SMDIF03220VA00MS00-ND
|
DigiKey | SMD-PPS 0.22 F 250 VDC 10.2X7.6X Min Qty: 4000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9920 | Buy Now | |
DISTI #
505-SMDIF03220VAMS
|
Mouser Electronics | Film Capacitors SMD-PPS 0.22 uF 250 VDC 10.2x7.6x5 SC4030 RoHS: Compliant | 0 |
|
$0.9680 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks | 0 |
|
$1.8700 | Buy Now |
CAD Models for SMDIF03220VA00MS00 by Wima
Part Data Attributes for SMDIF03220VA00MS00 by Wima
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WIMA GMBH & CO KG
|
Package Description
|
, 4030
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00
|
Capacitance
|
0.22 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPHENYLENE SULPHIDE
|
Height
|
5 mm
|
JESD-609 Code
|
e3
|
Length
|
10.2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
140 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
BULK
|
Positive Tolerance
|
20%
|
Rated (AC) Voltage (URac)
|
160 V
|
Rated (DC) Voltage (URdc)
|
250 V
|
Size Code
|
4030
|
Surface Mount
|
YES
|
Terminal Finish
|
TIN
|
Terminal Shape
|
WRAPAROUND
|
Width
|
7.6 mm
|
Alternate Parts for SMDIF03220VA00MS00
This table gives cross-reference parts and alternative options found for SMDIF03220VA00MS00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMDIF03220VA00MS00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMDIF03220K100MR | Film Capacitor, Polyphenylene Sulphide, 250V, 20% +Tol, 20% -Tol, 0.22uF, 4030, | Wima | SMDIF03220VA00MS00 vs SMDIF03220K100MR |
SMDIF03220VA00MR00 | Film Capacitor, Polyphenylene Sulphide, 250V, 20% +Tol, 20% -Tol, 0.22uF, Surface Mount, 4030, CHIP, ROHS COMPLIANT | Wima | SMDIF03220VA00MS00 vs SMDIF03220VA00MR00 |
SMDIF03220VA00MT00 | Film Capacitor, Polyphenylene Sulphide, 250V, 20% +Tol, 20% -Tol, 0.22uF, Surface Mount, 4030, CHIP, ROHS COMPLIANT | Wima | SMDIF03220VA00MS00 vs SMDIF03220VA00MT00 |