Part Details for SMDIN100 by Chip Quik Inc
Overview of SMDIN100 by Chip Quik Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMDIN100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMDIN100-ND
|
DigiKey | INDIUM SOLDER WIRE (IN100) 0.031 Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
46 In Stock |
|
$19.9500 | Buy Now |
DISTI #
910-SMDIN100
|
Mouser Electronics | Solder Indium Solder Wire (In100) 0.031" diameter - 10 ft with 2cc SMD291 flux RoHS: Compliant | 14 |
|
$19.4300 / $19.9500 | Buy Now |