Part Details for SMDIO12220YA00KS00 by Wima
Overview of SMDIO12220YA00KS00 by Wima
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for SMDIO12220YA00KS00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-SMDIO12220YA00KS00-ND
|
DigiKey | SMD-PPS 0.022 F 1000 VDC 15.3X13 Min Qty: 1000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6377 | Buy Now |
DISTI #
505-SMDIO12220YAKS
|
Mouser Electronics | Film Capacitors SMD-PPS 0.022 uF 1000 VDC 15.3x13.7x7 SC6054 RoHS: Compliant | 0 |
|
$1.5400 / $1.6300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$2.9700 | Buy Now |
DISTI #
SMDIO12220YA00KS00
|
Avnet Abacus | SMD-PPS 0.022 F 1000 VDC 15.3x13.7x7 SC6054 (Alt: SMDIO12220YA00KS00) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for SMDIO12220YA00KS00
SMDIO12220YA00KS00 CAD Models
SMDIO12220YA00KS00 Part Data Attributes:
|
SMDIO12220YA00KS00
Wima
Buy Now
Datasheet
|
Compare Parts:
SMDIO12220YA00KS00
Wima
Film Capacitor, Polyphenylene Sulphide, 1000V, 10% +Tol, 10% -Tol, 0.022uF, Surface Mount, 6054, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , 6054 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Capacitance | 0.022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPHENYLENE SULPHIDE | |
Height | 7 mm | |
JESD-609 Code | e3 | |
Length | 15.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 400 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 6054 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Width | 13.7 mm |