Part Details for SMDNC03150KB00MP00 by Wima
Overview of SMDNC03150KB00MP00 by Wima
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMDNC03150KB00MP00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-SMDNC03150KB00MP00TR-ND
|
DigiKey | SMD-PEN 0.15 F 63 VDC 4.8X3.3X4 Min Qty: 1000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9410 | Buy Now |
DISTI #
505-SMDNC03150KB0MP0
|
Mouser Electronics | Film Capacitors SMD-PEN 0.15 uF 63 VDC 4.8x3.3x4 SC1812 RoHS: Compliant | 0 |
|
$0.8730 / $0.9400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks | 0 |
|
$1.6500 | Buy Now |
DISTI #
SMDNC03150KB00MP00
|
Avnet Abacus | SMD-PEN 0.15 F 20% 63 VDC 4.8x3.3x4 SC 1812 BLISTER W12 180 (Alt: SMDNC03150KB00MP00) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for SMDNC03150KB00MP00
SMDNC03150KB00MP00 CAD Models
SMDNC03150KB00MP00 Part Data Attributes
|
SMDNC03150KB00MP00
Wima
Buy Now
Datasheet
|
Compare Parts:
SMDNC03150KB00MP00
Wima
Film Capacitor, Polyethylene Naphthalate, 63V, 20% +Tol, 20% -Tol, 0.15uF, Surface Mount, 1812, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Capacitance | 0.15 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE NAPHTHALATE | |
Height | 4 mm | |
JESD-609 Code | e3 | |
Length | 4.8 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, BLISTER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 40 V | |
Rated (DC) Voltage (URdc) | 63 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Width | 3.3 mm |
Alternate Parts for SMDNC03150KB00MP00
This table gives cross-reference parts and alternative options found for SMDNC03150KB00MP00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMDNC03150KB00MP00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMDNC03150KB00MS00 | Film Capacitor, Polyethylene Naphthalate, 63V, 20% +Tol, 20% -Tol, 0.15uF, 1913, | Wima | SMDNC03150KB00MP00 vs SMDNC03150KB00MS00 |