Part Details for SMDND03100QA00KS00 by Wima
Overview of SMDND03100QA00KS00 by Wima
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMDND03100QA00KS00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-SMDND03100QA00KS00-ND
|
DigiKey | SMD-PEN 0.1 F 100 VDC 5.7X5.1X3. Min Qty: 6000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6825 | Buy Now |
DISTI #
505-SMDND0310QA0KS0
|
Mouser Electronics | Film Capacitors SMD-PEN 0.1 uF 100 VDC 5.7x5.1x3.5 SC2220 RoHS: Compliant | 0 |
|
$0.6560 / $0.6660 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks | 0 |
|
$1.2900 | Buy Now |
DISTI #
SMDND03100QA00KS00
|
Avnet Abacus | SMD-PEN 0.1F 10% 100 VDC 5.7x5.1x3.5 SC2220 bulk - standard (Alt: SMDND03100QA00KS00) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for SMDND03100QA00KS00
SMDND03100QA00KS00 CAD Models
SMDND03100QA00KS00 Part Data Attributes
|
SMDND03100QA00KS00
Wima
Buy Now
Datasheet
|
Compare Parts:
SMDND03100QA00KS00
Wima
Film Capacitor, Polyethylene Naphthalate, 100V, 10% +Tol, 10% -Tol, 0.1uF, 2220,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , 2220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE NAPHTHALATE | |
Height | 3.5 mm | |
JESD-609 Code | e3 | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 2220 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Width | 5.1 mm |
Alternate Parts for SMDND03100QA00KS00
This table gives cross-reference parts and alternative options found for SMDND03100QA00KS00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMDND03100QA00KS00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMDND03100QA00KQ | Film Capacitor, Polyethylene Naphthalate, 100V, 10% +Tol, 10% -Tol, 0.1uF, 2220, | Wima | SMDND03100QA00KS00 vs SMDND03100QA00KQ |
SMDND03100QA00KP00 | Film Capacitor, Polyethylene Naphthalate, 100V, 10% +Tol, 10% -Tol, 0.1uF, Surface Mount, 2220, CHIP | Wima | SMDND03100QA00KS00 vs SMDND03100QA00KP00 |