There are no models available for this part yet.
Overview of SMDND03220QA00KP00 by Wima
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SMDND03220QA00KP00 by Wima
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
505-SMDND03220QA0KP0
|
Mouser Electronics | Film Capacitors SMD-PEN 0.22 uF 100 VDC 5.7x5.1x3.5 SC2220 RoHS: Compliant | 0 |
|
$0.7480 / $0.8380 | Order Now | |
Future Electronics | SMDN Series 100 V 0.22 uF ±10 % Metallized Polyethylene Naphthalate Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks Container: Reel | 1000Reel |
|
$0.7800 / $0.8450 | Buy Now | ||
DISTI #
23535158
|
Verical | SMDND03220QA00KP00 Min Qty: 500 Package Multiple: 500 Date Code: 1701 | Americas - 2000 |
|
$1.5300 / $1.6744 | Buy Now | |
New Advantage Corporation | SMDN Series 100 V 0.22 uF �10 % Metallized Polyethylene Naphthalate Capacitor RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 1000 |
|
$0.8315 | Buy Now |
CAD Models for SMDND03220QA00KP00 by Wima
Part Data Attributes for SMDND03220QA00KP00 by Wima
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WIMA GMBH & CO KG
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Capacitance
|
0.22 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYETHYLENE NAPHTHALATE
|
Height
|
3.5 mm
|
JESD-609 Code
|
e3
|
Length
|
5.7 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, BLISTER, 7 INCH
|
Positive Tolerance
|
10%
|
Rated (AC) Voltage (URac)
|
63 V
|
Rated (DC) Voltage (URdc)
|
100 V
|
Size Code
|
2220
|
Surface Mount
|
YES
|
Terminal Finish
|
TIN
|
Terminal Shape
|
WRAPAROUND
|
Width
|
5.1 mm
|
Alternate Parts for SMDND03220QA00KP00
This table gives cross-reference parts and alternative options found for SMDND03220QA00KP00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMDND03220QA00KP00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMDND03220QA00KS00 | Film Capacitor, Polyethylene Naphthalate, 100V, 10% +Tol, 10% -Tol, 0.22uF, 2220, | Wima | SMDND03220QA00KP00 vs SMDND03220QA00KS00 |
SMDND03220QA00KQ00 | Film Capacitor, Polyethylene Naphthalate, 100V, 10% +Tol, 10% -Tol, 0.22uF, Surface Mount, 2220, CHIP | Wima | SMDND03220QA00KP00 vs SMDND03220QA00KQ00 |