SMDTC02150TA00JQ00
Wima
Description: Film Capacitor,

Overview of SMDTC02150TA00JQ00 by Wima

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Energy and Power Systems Healthcare Transportation and Logistics Renewable Energy Telecommunications Automotive

Price & Stock for SMDTC02150TA00JQ00 by Wima

Part # Manufacturer Description Stock Price Buy
DISTI # 505-PET28.015/63/5
Mouser Electronics Film Capacitors 63V .015uF 5% MAX REFLOW 230C RoHS: Compliant 0
  • 1 $1.2700
  • 10 $0.9480
  • 100 $0.7090
  • 500 $0.5660
  • 1,000 $0.4990
  • 1,500 $0.4650
  • 3,000 $0.4490
  • 9,000 $0.4240
$0.4240 / $1.2700 Order Now

CAD Models for SMDTC02150TA00JQ00 by Wima
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SMDTC02150TA00JQ00 by Wima

SMDTC02150TA00JQ00
Wima
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WIMA GMBH & CO KG
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.25.00.45
Capacitance
0.015 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYETHYLENE TEREPHTHALATE
Height
3 mm
JESD-609 Code
e3
Length
7.2 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, BLISTER, 13 INCH
Positive Tolerance
5%
Rated (AC) Voltage (URac)
40 V
Rated (DC) Voltage (URdc)
63 V
Size Code
2824
Surface Mount
YES
Terminal Finish
TIN
Terminal Shape
WRAPAROUND
Width
6.1 mm
Want to compare parts?
  1. SMDTC02150TA00JQ00
    Wima
    Film Capacitor,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMDTC02150TA00JQ00 by Wima.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMDTC02150TA00JQ00 by Wima

Select Manufacturer
Which Manufacturer of SMDTC02150TA00JQ00 would you like to use for your alert(s)?
  • Please alert me when SMDTC02150TA00JQ00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMDTC02150TA00JQ00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMDTC02150TA00JQ00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMDTC02150TA00JQ00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMDTC02150TA00JQ00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMDTC02150TA00JQ00 by Wima

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: