Part Details for SMDTC02470KA00KS00 by Wima
Overview of SMDTC02470KA00KS00 by Wima
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Energy and Power Systems
Healthcare
Transportation and Logistics
Renewable Energy
Telecommunications
Automotive
Price & Stock for SMDTC02470KA00KS00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4499-SMDTC02470KA00KS00-ND
|
DigiKey | SMD-PET 0.047 UF 63 VDC 4.8X3.3X Min Qty: 10 Container: Bulk MARKETPLACE PRODUCT |
630 In Stock |
|
$0.4070 / $0.5800 | Buy Now |
DISTI #
1928-SMDTC02470KA00KS00-ND
|
DigiKey | CAP FILM 0.047UF 10% 40VAC 1812 Min Qty: 6000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2722 | Buy Now |
DISTI #
505-SMDTC02470KA00KS
|
Mouser Electronics | Film Capacitors 0.047 uF 63 VDC 10% RoHS: Compliant | 0 |
|
$0.2520 / $0.2710 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks | 0 |
|
$0.4850 | Buy Now |
Part Details for SMDTC02470KA00KS00
SMDTC02470KA00KS00 CAD Models
SMDTC02470KA00KS00 Part Data Attributes
|
SMDTC02470KA00KS00
Wima
Buy Now
Datasheet
|
Compare Parts:
SMDTC02470KA00KS00
Wima
Film Capacitor, Polyethylene Terephthalate, 63V, 0.047uF, 1812
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Samacsys Manufacturer | WIMA | |
Capacitance | 0.047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 3 mm | |
JESD-609 Code | e3 | |
Length | 4.8 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 40 V | |
Rated (DC) Voltage (URdc) | 63 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Width | 3.3 mm |