Part Details for SMDTC03100KA00MP00 by Wima
Overview of SMDTC03100KA00MP00 by Wima
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Financial Technology (Fintech)
Price & Stock for SMDTC03100KA00MP00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH6041
|
Newark | Cap, 0.1Uf, 63V, Film Rohs Compliant: Yes |Wima SMDTC03100KA00MP00 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1301 |
|
$0.4880 | Buy Now |
DISTI #
1928-SMDTC03100KA00MP00TR-ND
|
DigiKey | CAP FILM 0.1UF 20% 40VAC 1812 Min Qty: 3500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3380 | Buy Now |
DISTI #
505-SMDTC031KAMP
|
Mouser Electronics | Film Capacitors SMD-PET 0.1 uF 63 VDC 4.8x3.3x3 SC1812 RoHS: Compliant | 0 |
|
$0.2970 / $0.3370 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 700 Package Multiple: 700 | 0 |
|
$1.2600 | Buy Now |
DISTI #
SMD1812PET100N/63
|
TME | Capacitor: polyester, 100nF, 40VAC, 63VDC, ±20%, -55÷100°C, SMD Min Qty: 2100 | 0 |
|
$0.3090 | RFQ |
DISTI #
SMDTC03100KA00MP00
|
Avnet Abacus | SMD-PET 0.1 F 20% 63 VDC 4.8x3.3x3 SC1812 BLISTERTAPE W12 180 (Alt: SMDTC03100KA00MP00) RoHS: Compliant Min Qty: 3500 Package Multiple: 700 Lead time: 1 Weeks, 5 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
41D4224
|
Bürklin Elektronik | Film capacitor, 100 nF, ±20 %, 63 V (DC), PET, SMDTC03100KA00MP00 Min Qty: 10 | 110 |
|
$0.5736 / $0.7468 | Buy Now |
DISTI #
3442341
|
element14 Asia-Pacific | CAP, 0.1UF, 63V, FILM RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1301 |
|
$0.3734 / $0.8816 | Buy Now |
DISTI #
3442341RL
|
element14 Asia-Pacific | CAP, 0.1UF, 63V, FILM RoHS: Compliant Min Qty: 100 Container: Reel | 1301 |
|
$0.3734 / $0.4364 | Buy Now |
DISTI #
3442341
|
Farnell | CAP, 0.1UF, 63V, FILM RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Cut Tape | 1301 |
|
$0.2947 / $0.5554 | Buy Now |