Part Details for SMDTC03100QA00KS00 by Wima
Overview of SMDTC03100QA00KS00 by Wima
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Energy and Power Systems
Healthcare
Transportation and Logistics
Renewable Energy
Telecommunications
Automotive
Price & Stock for SMDTC03100QA00KS00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-SMDTC03100QA00KS00-ND
|
DigiKey | CAP FILM 0.1UF 10% 40VAC 2220 Min Qty: 6000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3203 | Buy Now |
DISTI #
505-SMD2220-.16310T
|
Mouser Electronics | Film Capacitors .1uF 63 Volts 10% RoHS: Compliant | 0 |
|
$0.2960 / $0.3190 | Order Now |
|
Future Electronics | SMD Series 63 V 0.1 uF ±10 % Surface Mount Metallized Polyester Film Capacitor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$0.5650 / $0.6850 | Buy Now |
DISTI #
SMDTC03100QA00KS00
|
Avnet Abacus | SMD-PET 0.1 F 10% 63 VDC 5.7x5.1x3.5 SC2220 bulk - standard (Alt: SMDTC03100QA00KS00) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for SMDTC03100QA00KS00
SMDTC03100QA00KS00 CAD Models
SMDTC03100QA00KS00 Part Data Attributes
|
SMDTC03100QA00KS00
Wima
Buy Now
Datasheet
|
Compare Parts:
SMDTC03100QA00KS00
Wima
Film Capacitor, Polyethylene Terephthalate, 63V, 0.1uF, 2220
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , 2220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Samacsys Manufacturer | WIMA | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 3.5 mm | |
JESD-609 Code | e3 | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 40 V | |
Rated (DC) Voltage (URdc) | 63 V | |
Size Code | 2220 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Width | 5.1 mm |
Alternate Parts for SMDTC03100QA00KS00
This table gives cross-reference parts and alternative options found for SMDTC03100QA00KS00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMDTC03100QA00KS00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMDTC03100QA00KP00 | Film Capacitor, | Wima | SMDTC03100QA00KS00 vs SMDTC03100QA00KP00 |