Part Details for SMDTC03220TA00KQ00 by Wima
Overview of SMDTC03220TA00KQ00 by Wima
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Energy and Power Systems
Healthcare
Transportation and Logistics
Renewable Energy
Telecommunications
Automotive
Price & Stock for SMDTC03220TA00KQ00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K5317
|
Newark | Film Capacitor, Smdt Series, 0.22 F, 10%, Pet (Polyester), 63 V, 2824 [7260 Metric] Rohs Compliant: Yes |Wima SMDTC03220TA00KQ00 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2840 |
|
$0.6830 / $1.2300 | Buy Now |
DISTI #
4499-SMDTC03220TA00KQ00TR-ND
|
DigiKey | SMD-PET 0.22 UF 63 VDC 7.2X6.1X3 Min Qty: 1500 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
1500 In Stock |
|
$0.6750 / $0.7497 | Buy Now |
DISTI #
1928-SMDTC03220TA00KQ00TR-ND
|
DigiKey | CAP FILM 0.22UF 10% 40VAC 2824 Min Qty: 3000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4321 | Buy Now |
DISTI #
505-PET28.22/63/10
|
Mouser Electronics | Film Capacitors 63V .22uF 10% MAX REFLOW 230C RoHS: Compliant | 15359 |
|
$0.3930 / $1.1800 | Buy Now |
|
Future Electronics | SMDT Series 63 V 0.22 uF ±10 % Surface Mount Metallized Polyester Film Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.7450 | Buy Now |
DISTI #
66987326
|
Verical | Cap Film 0.22uF 63V PET 10% (7.2 X 6.1 X 3mm) 125°C T/R RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Date Code: 2301 | Americas - 1500 |
|
$0.8627 | Buy Now |
DISTI #
SMDTC03220TA00KQ00
|
Avnet Abacus | SMD-PET 0.22 F 10% 63 VDC 7.2x6.1x3 SC2824 BLISTERTAPE W12 330 (Alt: SMDTC03220TA00KQ00) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for SMDTC03220TA00KQ00
SMDTC03220TA00KQ00 CAD Models
SMDTC03220TA00KQ00 Part Data Attributes
|
SMDTC03220TA00KQ00
Wima
Buy Now
Datasheet
|
Compare Parts:
SMDTC03220TA00KQ00
Wima
Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.22uF, Surface Mount, 2824, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Samacsys Manufacturer | WIMA | |
Capacitance | 0.22 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 3 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, BLISTER, 13 INCH | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 40 V | |
Rated (DC) Voltage (URdc) | 63 V | |
Size Code | 2824 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Width | 6.1 mm |