Part Details for SMDTC03220X100KP00 by Wima
Overview of SMDTC03220X100KP00 by Wima
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMDTC03220X100KP00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-SMDTC03220X1KP00
|
Mouser Electronics | Film Capacitors 0.22uF 63 Volts 10% RoHS: Compliant | 0 |
|
$0.2990 / $1.0000 | Order Now |
Part Details for SMDTC03220X100KP00
SMDTC03220X100KP00 CAD Models
SMDTC03220X100KP00 Part Data Attributes
|
SMDTC03220X100KP00
Wima
Buy Now
Datasheet
|
Compare Parts:
SMDTC03220X100KP00
Wima
Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.22uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Samacsys Manufacturer | WIMA | |
Capacitance | 0.22 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, BLISTER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 40 V | |
Rated (DC) Voltage (URdc) | 63 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND |
Alternate Parts for SMDTC03220X100KP00
This table gives cross-reference parts and alternative options found for SMDTC03220X100KP00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMDTC03220X100KP00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMD18120.22/10/63BP180 | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.22uF, Surface Mount, 1812 | Wima | SMDTC03220X100KP00 vs SMD18120.22/10/63BP180 |