There are no models available for this part yet.
Overview of SMDTC03330TA00KQ00 by Wima
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Financial Technology (Fintech)
Price & Stock for SMDTC03330TA00KQ00 by Wima
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
98K5318
|
Newark | Film Capacitor, Smdt Series, 0.33 F, 10%, Pet (Polyester), 63 V, 2824 [7260 Metric] Rohs Compliant: Yes |Wima SMDTC03330TA00KQ00 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1780 |
|
$0.7310 / $1.2900 | Buy Now | |
DISTI #
1928-SMDTC03330TA00KQ00TR-ND
|
DigiKey | CAP FILM 0.33UF 10% 40VAC 2824 Min Qty: 3000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4620 | Buy Now | |
DISTI #
505-PET28.33/63/10
|
Mouser Electronics | Film Capacitors 63V .33uF 10% MAX REFLOW 230C RoHS: Compliant | 2248 |
|
$0.4200 / $1.2600 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 17 Weeks | 0 |
|
$0.8080 | Buy Now | ||
DISTI #
SMDTC03330TA00KQ00
|
Avnet Abacus | SMD-PET 0.33 F 10% 63 VDC 7.2x6.1x3 SC2824 BLISTERTAPE W12 330 (Alt: SMDTC03330TA00KQ00) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for SMDTC03330TA00KQ00 by Wima
Part Data Attributes for SMDTC03330TA00KQ00 by Wima
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WIMA GMBH & CO KG
|
Package Description
|
, 2824
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00
|
Samacsys Manufacturer
|
WIMA
|
Capacitance
|
0.33 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYESTER
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Packing Method
|
TR, BLISTER, 13 INCH
|
Positive Tolerance
|
10%
|
Rated (AC) Voltage (URac)
|
40 V
|
Rated (DC) Voltage (URdc)
|
63 V
|
Size Code
|
2824
|
Surface Mount
|
YES
|
Terminal Finish
|
TIN
|
Terminal Shape
|
WRAPAROUND
|
Alternate Parts for SMDTC03330TA00KQ00
This table gives cross-reference parts and alternative options found for SMDTC03330TA00KQ00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMDTC03330TA00KQ00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMC100CK6330KK35T1 | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.33uF, Surface Mount, 2824, CHIP | KEMET Corporation | SMDTC03330TA00KQ00 vs MMC100CK6330KK35T1 |