Part Details for SMDTC03330TB00MQ00 by Wima
Overview of SMDTC03330TB00MQ00 by Wima
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Energy and Power Systems
Healthcare
Transportation and Logistics
Renewable Energy
Telecommunications
Automotive
Price & Stock for SMDTC03330TB00MQ00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-SMDTC03330TB00MQ00TR-ND
|
DigiKey | CAP FILM 0.33UF 20% 40VAC 2824 Min Qty: 2250 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4296 | Buy Now |
DISTI #
505-SMDTC03330TBMQ
|
Mouser Electronics | Film Capacitors SMD-PET 0.33 uF 63 VDC 7.2x6.1x5 SC2824 RoHS: Compliant | 0 |
|
$0.3910 / $0.4600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Lead time: 17 Weeks | 0 |
|
$1.1300 | Buy Now |
DISTI #
SMDTC03330TB00MQ00
|
Avnet Abacus | SMD-PET 0.33 F 63 VDC 7.2x6.1x5 SC2824 (Alt: SMDTC03330TB00MQ00) RoHS: Compliant Min Qty: 2250 Package Multiple: 750 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for SMDTC03330TB00MQ00
SMDTC03330TB00MQ00 CAD Models
SMDTC03330TB00MQ00 Part Data Attributes
|
SMDTC03330TB00MQ00
Wima
Buy Now
Datasheet
|
Compare Parts:
SMDTC03330TB00MQ00
Wima
Film Capacitor, Polyethylene Terephthalate, 63V, 20% +Tol, 20% -Tol, 0.33uF, Surface Mount, 2824, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Capacitance | 0.33 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 5 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, BLISTER, 13 INCH | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 40 V | |
Rated (DC) Voltage (URdc) | 63 V | |
Size Code | 2824 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Width | 6.1 mm |