-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 2824, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46T6917
|
Newark | Capacitor, Film, 1Uf, 10%, 63V, Smd, Dielectric Type:Metallized Pet, Capacitor Case/Package:2824 [7260 Metric], Capacitance:1Μf, Capacitance Tolerance:± 10%, Voltage(Ac):40V, Voltage(Dc):63V, Capacitor Mounting:Surface Mount Rohs Compliant: Yes |Wima SMDTC04100TA00KQ00 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4792 |
|
$1.2800 / $1.9600 | Buy Now |
DISTI #
1928-SMDTC04100TA00KQ00CT-ND
|
DigiKey | CAP FILM 1UF 10% 40VAC 2824 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2928 In Stock |
|
$0.6311 / $1.8800 | Buy Now |
DISTI #
505-PET28-1/63/10
|
Mouser Electronics | Film Capacitors 63V 1uF 10% MAX REFLOW 230C RoHS: Compliant | 3580 |
|
$0.6310 / $1.8800 | Buy Now |
|
Future Electronics | SMDT Series 63 V 1 uF ±10 % Surface Mount Metallized Polyester Film Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$1.9000 | Buy Now |
DISTI #
SMDTC04100TA00KQ00
|
TTI | Film Capacitors 63V 1uF 10% MAX REFLOW 230C RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Bag | Americas - 0 |
|
$0.6100 / $1.0400 | Buy Now |
DISTI #
SMD2824PET1U/63
|
TME | Capacitor: polyester, 1uF, 40VAC, 63VDC, ±10%, -55÷100°C, SMD, 2824 Min Qty: 1 | 875 |
|
$0.5990 / $1.7640 | Buy Now |
DISTI #
SMDTC04100TA00KQ00
|
Avnet Abacus | General Purpose Film Capacitor, Metallized PET, 2824 [7260 Metric], 1 �F, � 10%, 40 V, 63 V (Alt: SMDTC04100TA00KQ00) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMDTC04100TA00KQ00
Wima
Buy Now
Datasheet
|
Compare Parts:
SMDTC04100TA00KQ00
Wima
Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 2824, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , 2824 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Samacsys Manufacturer | WIMA | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, BLISTER, 13 INCH | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 40 V | |
Rated (DC) Voltage (URdc) | 63 V | |
Size Code | 2824 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND |