There are no models available for this part yet.
Overview of SMDTC04100TB00KQ00 by Wima
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SMDTC04100TB00KQ00 by Wima
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1928-SMDTC04100TB00KQ00TR-ND
|
DigiKey | CAP FILM 1UF 10% 40VAC 2824 Min Qty: 1500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7201 | Buy Now | |
DISTI #
505-SMDTC041TBKQ
|
Mouser Electronics | Film Capacitors SMD-PET 1.0 uF 63 VDC 7.2x6.1x5 SC2824 RoHS: Compliant | 0 |
|
$0.6430 / $0.7200 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Lead time: 17 Weeks | 0 |
|
$1.2600 | Buy Now | ||
DISTI #
81410783
|
Verical | Metallized Polyester SMD Film Capacitors RoHS: Compliant Min Qty: 750 Package Multiple: 750 Date Code: 2001 | Americas - 750 |
|
$1.4385 | Buy Now |
CAD Models for SMDTC04100TB00KQ00 by Wima
Part Data Attributes for SMDTC04100TB00KQ00 by Wima
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WIMA GMBH & CO KG
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Capacitance
|
1 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYETHYLENE TEREPHTHALATE
|
Height
|
5 mm
|
JESD-609 Code
|
e3
|
Length
|
7.2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, BLISTER, 13 INCH
|
Positive Tolerance
|
10%
|
Rated (AC) Voltage (URac)
|
40 V
|
Rated (DC) Voltage (URdc)
|
63 V
|
Size Code
|
2824
|
Surface Mount
|
YES
|
Terminal Finish
|
TIN
|
Terminal Shape
|
WRAPAROUND
|
Width
|
6.1 mm
|
Alternate Parts for SMDTC04100TB00KQ00
This table gives cross-reference parts and alternative options found for SMDTC04100TB00KQ00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMDTC04100TB00KQ00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMDTC04100TB00KS00 | Film Capacitor, Polyethylene Terephthalate, 63V, 10% +Tol, 10% -Tol, 1uF, 2824, | Wima | SMDTC04100TB00KQ00 vs SMDTC04100TB00KS00 |