Part Details for SMDTC04100VA00MR00 by Wima
Overview of SMDTC04100VA00MR00 by Wima
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMDTC04100VA00MR00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-SMDTC04100VA00MR00TR-ND
|
DigiKey | CAP FILM 1UF 20% 40VAC 4030 Min Qty: 1550 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6822 | Buy Now |
DISTI #
505-PET401/63/20
|
Mouser Electronics | Film Capacitors 63V 1uF 20% MAX REFLOW 230C RoHS: Compliant | 0 |
|
$0.5790 / $0.6810 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 775 Package Multiple: 775 | 0 |
|
$1.1200 | Buy Now |
DISTI #
SMDTC04100VA00MR00
|
Avnet Abacus | SMD-PET 1.0 F 20% 63 VDC 10.2x7.6x5 SC4030 BLISTERTAPE W16 331 (Alt: SMDTC04100VA00MR00) RoHS: Compliant Min Qty: 1550 Package Multiple: 775 Lead time: 1 Weeks, 5 Days | Abacus - 0 |
|
Buy Now |
Part Details for SMDTC04100VA00MR00
SMDTC04100VA00MR00 CAD Models
SMDTC04100VA00MR00 Part Data Attributes
|
SMDTC04100VA00MR00
Wima
Buy Now
Datasheet
|
Compare Parts:
SMDTC04100VA00MR00
Wima
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 5 mm | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, BLISTER, 13 INCH | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 40 V | |
Rated (DC) Voltage (URdc) | 63 V | |
Size Code | 4030 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Width | 7.6 mm |