Part Details for SMDTC04150VA00KR00 by Wima
Overview of SMDTC04150VA00KR00 by Wima
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMDTC04150VA00KR00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-SMDTC04150VA00KR00TR-ND
|
DigiKey | CAP FILM 1.5UF 10% 40VAC 4030 Min Qty: 1550 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7160 | Buy Now |
DISTI #
505-PET40-1.5/63/10
|
Mouser Electronics | Film Capacitors 63V 1.5uF 10% MAX REFLOW 230C RoHS: Compliant | 0 |
|
$0.6390 / $0.7150 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 775 Package Multiple: 775 | 0 |
|
$1.2600 | Buy Now |
DISTI #
1890115RL
|
element14 Asia-Pacific | CAP, 1.5F, 63V, 10%, PET, SMD, SMD RoHS: Compliant Min Qty: 10 Container: Reel | 0 |
|
$0.5578 / $1.0348 | Buy Now |
DISTI #
1890115
|
element14 Asia-Pacific | CAP, 1.5F, 63V, 10%, PET, SMD, SMD RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.5578 / $1.4164 | Buy Now |
DISTI #
1890115RL
|
Farnell | CAP, 1.5F, 63V, 10%, PET, SMD, SMD RoHS: Compliant Min Qty: 10 Lead time: 15 Weeks, 1 Days Container: Reel | 0 |
|
$0.5396 / $1.5039 | Buy Now |
DISTI #
1890115
|
Farnell | CAP, 1.5F, 63V, 10%, PET, SMD, SMD RoHS: Compliant Min Qty: 1 Lead time: 15 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.5396 / $2.4643 | Buy Now |
Part Details for SMDTC04150VA00KR00
SMDTC04150VA00KR00 CAD Models
SMDTC04150VA00KR00 Part Data Attributes
|
SMDTC04150VA00KR00
Wima
Buy Now
Datasheet
|
Compare Parts:
SMDTC04150VA00KR00
Wima
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Samacsys Manufacturer | WIMA | |
Capacitance | 1.5 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 5 mm | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, BLISTER, 13 INCH | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 40 V | |
Rated (DC) Voltage (URdc) | 63 V | |
Size Code | 4030 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Width | 7.6 mm |