Part Details for SMDTC04220TB00MQ00 by Wima
Overview of SMDTC04220TB00MQ00 by Wima
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMDTC04220TB00MQ00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH6046
|
Newark | Cap, 2.2Uf, 63V, Film Rohs Compliant: Yes |Wima SMDTC04220TB00MQ00 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 85 |
|
$1.5200 / $2.5800 | Buy Now |
DISTI #
1928-SMDTC04220TB00MQ00TR-ND
|
DigiKey | CAP FILM 2.2UF 20% 40VAC 2824 Min Qty: 1500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0215 | Buy Now |
DISTI #
505-PET282.2/63/20
|
Mouser Electronics | Film Capacitors 63V 2.2uF 20% MAX REFLOW 230C RoHS: Compliant | 0 |
|
$1.0800 | Order Now |
|
Future Electronics | SMDT Series 2824 63 V 2.2 uF ±20 % Surface Mount Film Capacitor RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Container: Reel | 0Reel |
|
$1.7300 | Buy Now |
DISTI #
SMDTC04220TB00MQ00
|
TTI | Film Capacitors 63V 2.2uF 20% MAX REFLOW 230C RoHS: Compliant pbFree: Pb-Free Min Qty: 750 Package Multiple: 750 Container: Reel | Americas - 0 |
|
$1.0300 / $1.7300 | Buy Now |
DISTI #
SMDTC04220TB00MQ00
|
Avnet Abacus | SMD-PET 2.2 F 20% 63 VDC 7.2x6.1x5 SC2824 BLISTERTAPE W12 330 (Alt: SMDTC04220TB00MQ00) RoHS: Compliant Min Qty: 1500 Package Multiple: 750 Lead time: 1 Weeks, 5 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
41D4437
|
Bürklin Elektronik | Film capacitor, 2.2 µF, ±20 %, 63 V (DC), PET, SMDTC04220TB00MQ00 Min Qty: 1 | 546 |
|
$1.2073 / $2.3284 | Buy Now |
DISTI #
3442348RL
|
element14 Asia-Pacific | CAP, 2.2UF, 63V, FILM RoHS: Compliant Min Qty: 50 Container: Reel | 85 |
|
$1.1091 / $1.5749 | Buy Now |
DISTI #
3442348
|
element14 Asia-Pacific | CAP, 2.2UF, 63V, FILM RoHS: Compliant Min Qty: 1 Container: Cut Tape | 85 |
|
$1.1091 / $2.1664 | Buy Now |
DISTI #
3442348
|
Farnell | CAP, 2.2UF, 63V, FILM RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Cut Tape | 85 |
|
$1.1071 / $3.1561 | Buy Now |
Part Details for SMDTC04220TB00MQ00
SMDTC04220TB00MQ00 CAD Models
SMDTC04220TB00MQ00 Part Data Attributes:
|
SMDTC04220TB00MQ00
Wima
Buy Now
Datasheet
|
Compare Parts:
SMDTC04220TB00MQ00
Wima
Film Capacitor, Polyester, 63V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 2824, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Samacsys Manufacturer | WIMA | |
Capacitance | 2.2 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 5 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, BLISTER, 13 INCH | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 40 V | |
Rated (DC) Voltage (URdc) | 63 V | |
Size Code | 2824 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Width | 6.1 mm |