Part Details for SMDTD02330QA00MQ00 by Wima
Overview of SMDTD02330QA00MQ00 by Wima
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMDTD02330QA00MQ00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-SMDTD02330QA00MQ00TR-ND
|
DigiKey | CAP FILM 0.033UF 20% 63VAC 2220 Min Qty: 3600 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3215 | Buy Now |
DISTI #
505-SMDTD02330QAMQ
|
Mouser Electronics | Film Capacitors SMD-PET 0.033 uF 100 VDC 5.7x5.1x3.5 SC2220 RoHS: Compliant | 0 |
|
$0.2820 / $0.3210 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1800 Package Multiple: 1800 Lead time: 17 Weeks | 0 |
|
$0.5430 | Buy Now |
Part Details for SMDTD02330QA00MQ00
SMDTD02330QA00MQ00 CAD Models
SMDTD02330QA00MQ00 Part Data Attributes
|
SMDTD02330QA00MQ00
Wima
Buy Now
Datasheet
|
Compare Parts:
SMDTD02330QA00MQ00
Wima
Film Capacitor, Polyethylene Terephthalate, 100V, 20% +Tol, 20% -Tol, 0.033uF, Surface Mount, 2220, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Capacitance | 0.033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 3.5 mm | |
JESD-609 Code | e3 | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, BLISTER, 13 INCH | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 2220 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Width | 5.1 mm |
Alternate Parts for SMDTD02330QA00MQ00
This table gives cross-reference parts and alternative options found for SMDTD02330QA00MQ00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMDTD02330QA00MQ00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMDTD02330QA00MP00 | Film Capacitor, Polyethylene Terephthalate, 100V, 20% +Tol, 20% -Tol, 0.033uF, Surface Mount, 2220, CHIP | Wima | SMDTD02330QA00MQ00 vs SMDTD02330QA00MP00 |