Part Details for SMDTD03100QA00MP00 by Wima
Overview of SMDTD03100QA00MP00 by Wima
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Energy and Power Systems
Healthcare
Transportation and Logistics
Renewable Energy
Telecommunications
Automotive
Price & Stock for SMDTD03100QA00MP00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-SMDTD03100QAMP00
|
Mouser Electronics | Film Capacitors .1uF 100 Volts 20% RoHS: Compliant | 974 |
|
$0.3050 / $0.9600 | Buy Now |
|
Future Electronics | SMDT Series 100 V 0.1 uF ±20 % Surface Mount Metallized Polyester Film Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$1.6200 / $1.6600 | Buy Now |
DISTI #
61392403
|
Verical | Cap Film 0.1uF 100V PET 20% (5.7 X 5.1 X 3.5mm) SMD 125°C T/R Min Qty: 500 Package Multiple: 500 Date Code: 2201 | Americas - 2500 |
|
$0.6248 / $0.6838 | Buy Now |
DISTI #
SMDTD03100QA00MP00
|
Avnet Abacus | SMD-PET 0.1 F 20% 100 VDC 5.7x5.1x3.5 SC 2220 BLISTER W12 180 (Alt: SMDTD03100QA00MP00) RoHS: Compliant Min Qty: 3000 Package Multiple: 500 Lead time: 1 Weeks, 5 Days | Abacus - 0 |
|
Buy Now |
Part Details for SMDTD03100QA00MP00
SMDTD03100QA00MP00 CAD Models
SMDTD03100QA00MP00 Part Data Attributes:
|
SMDTD03100QA00MP00
Wima
Buy Now
Datasheet
|
Compare Parts:
SMDTD03100QA00MP00
Wima
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Samacsys Manufacturer | WIMA | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 3.5 mm | |
JESD-609 Code | e3 | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, BLISTER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 2220 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Width | 5.1 mm |