Part Details for SMDTD03150KB00KP00 by Wima
Overview of SMDTD03150KB00KP00 by Wima
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Energy and Power Systems
Healthcare
Transportation and Logistics
Renewable Energy
Telecommunications
Automotive
Price & Stock for SMDTD03150KB00KP00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-SMDTD03150KB00KP00TR-ND
|
DigiKey | CAP FILM 0.15UF 10% 63VAC 1812 Min Qty: 2500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4620 | Buy Now |
DISTI #
505-SMDTD03150KB00KP
|
Mouser Electronics | Film Capacitors 0.15 uF 100 VDC 10% RoHS: Compliant | 0 |
|
$0.4200 / $0.4610 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$1.7800 | Buy Now |
DISTI #
SMD1812PET150N/100
|
TME | Capacitor: polyester, 150nF, 63VAC, 100VDC, ±10%, -55÷100°C, SMD Min Qty: 1000 | 0 |
|
$0.4240 | RFQ |
DISTI #
SMDTD03150KB00KP00
|
Avnet Abacus | SMD-PET 0.15 F 10% 100 VDC 4.8x3.3x4 SC 1812 BLISTER W12 180 (Alt: SMDTD03150KB00KP00) RoHS: Compliant Min Qty: 2500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for SMDTD03150KB00KP00
SMDTD03150KB00KP00 CAD Models
SMDTD03150KB00KP00 Part Data Attributes:
|
SMDTD03150KB00KP00
Wima
Buy Now
Datasheet
|
Compare Parts:
SMDTD03150KB00KP00
Wima
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Capacitance | 0.15 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 4 mm | |
JESD-609 Code | e3 | |
Length | 4.8 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, BLISTER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Width | 3.3 mm |