Part Details for SMDTD03330QB00KP00 by Wima
Overview of SMDTD03330QB00KP00 by Wima
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Energy and Power Systems
Healthcare
Transportation and Logistics
Renewable Energy
Telecommunications
Automotive
Price & Stock for SMDTD03330QB00KP00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46T6923
|
Newark | Film Capacitor, Smdt Series, 0.33 F, 10%, Pet (Polyester), 100 V, 2220 [5650 Metric] Rohs Compliant: Yes |Wima SMDTD03330QB00KP00 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2066 |
|
$0.7170 | Buy Now |
DISTI #
1928-SMDTD03330QB00KP00TR-ND
|
DigiKey | CAP FILM 0.33UF 10% 63VAC 2220 Min Qty: 2000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5149 | Buy Now |
DISTI #
505-SMDTD03330QBKP00
|
Mouser Electronics | Film Capacitors .33uF 100 Volts 10% RoHS: Compliant | 0 |
|
$0.4680 / $1.4000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 17 Weeks | 0 |
|
$2.1600 | Buy Now |
DISTI #
SMD2220PET330N/100
|
TME | Capacitor: polyester, 330nF, 63VAC, 100VDC, ±10%, -55÷100°C, SMD Min Qty: 800 | 0 |
|
$0.4680 | RFQ |
DISTI #
SMDTD03330QB00KP00
|
Avnet Abacus | SMD-PET 0.33 F 10% 100 VDC 5.7x5.1x4.5 SC2220 BLISTERTAPE W12 181 (Alt: SMDTD03330QB00KP00) RoHS: Compliant Min Qty: 2000 Package Multiple: 400 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for SMDTD03330QB00KP00
SMDTD03330QB00KP00 CAD Models
SMDTD03330QB00KP00 Part Data Attributes
|
SMDTD03330QB00KP00
Wima
Buy Now
Datasheet
|
Compare Parts:
SMDTD03330QB00KP00
Wima
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Samacsys Manufacturer | WIMA | |
Capacitance | 0.33 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 4.5 mm | |
JESD-609 Code | e3 | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, BLISTER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 2220 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Width | 5.1 mm |