Part Details for SMDTD04150VA00KR00 by Wima
Overview of SMDTD04150VA00KR00 by Wima
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMDTD04150VA00KR00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-SMDTD04150VA00KR00TR-ND
|
DigiKey | CAP FILM 1.5UF 10% 63VAC 4030 Min Qty: 1550 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9049 | Buy Now |
DISTI #
505-PET40-1.5/100/10
|
Mouser Electronics | Film Capacitors 100V 1.5uF 10% MAX REFLOW 230C RoHS: Compliant | 0 |
|
$0.8070 / $0.9040 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 775 Package Multiple: 775 | 0 |
|
$1.5900 | Buy Now |
DISTI #
SMDTD04150VA00KR00
|
Avnet Abacus | SMD-PET 1.5 F 10% 100 VDC 10.2x7.6x5 SC4030 BLISTERTAPE W16 330 (Alt: SMDTD04150VA00KR00) RoHS: Compliant Min Qty: 1550 Package Multiple: 775 Lead time: 1 Weeks, 5 Days | Abacus - 0 |
|
Buy Now |
Part Details for SMDTD04150VA00KR00
SMDTD04150VA00KR00 CAD Models
SMDTD04150VA00KR00 Part Data Attributes
|
SMDTD04150VA00KR00
Wima
Buy Now
Datasheet
|
Compare Parts:
SMDTD04150VA00KR00
Wima
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 4030, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , 4030 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Capacitance | 1.5 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 5 mm | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, BLISTER, 13 INCH | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 4030 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Width | 7.6 mm |