Part Details for SMDTF02470QA00KP00 by Wima
Overview of SMDTF02470QA00KP00 by Wima
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Energy and Power Systems
Healthcare
Transportation and Logistics
Renewable Energy
Telecommunications
Automotive
Price & Stock for SMDTF02470QA00KP00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-SMDTF02470QA00KP00TR-ND
|
DigiKey | CAP FILM 0.047UF 10% 160VAC 2220 Min Qty: 3000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3659 | Buy Now |
DISTI #
505-SMDTF02470QA00KP
|
Mouser Electronics | Film Capacitors 0.047 uF 250 VDC 0.1 RoHS: Compliant | 0 |
|
$0.3050 / $0.3530 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks | 0 |
|
$1.6700 | Buy Now |
DISTI #
SMD2220PET47N/250
|
TME | Capacitor: polyester, 47nF, 160VAC, 250VDC, ±10%, -55÷100°C, SMD Min Qty: 1000 | 0 |
|
$0.3220 | RFQ |
DISTI #
SMDTF02470QA00KP00
|
Avnet Abacus | SMD-PET 0.047 F 10% 250 VDC 5.7x5.1x3.5 SC2220 BLISTERTAPE W12 180 (Alt: SMDTF02470QA00KP00) RoHS: Compliant Min Qty: 3000 Package Multiple: 500 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for SMDTF02470QA00KP00
SMDTF02470QA00KP00 CAD Models
SMDTF02470QA00KP00 Part Data Attributes
|
SMDTF02470QA00KP00
Wima
Buy Now
Datasheet
|
Compare Parts:
SMDTF02470QA00KP00
Wima
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Samacsys Manufacturer | WIMA | |
Capacitance | 0.047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 3.5 mm | |
JESD-609 Code | e3 | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, BLISTER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 2220 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Width | 5.1 mm |