Part Details for SMDTF02680QA00KP00 by Wima
Overview of SMDTF02680QA00KP00 by Wima
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMDTF02680QA00KP00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-SMDTF02680QA00KP00TR-ND
|
DigiKey | CAP FILM 0.068UF 10% 160VAC 2220 Min Qty: 2500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3750 | Buy Now |
DISTI #
505-SMDTF02680QAKP
|
Mouser Electronics | Film Capacitors SMD-PET 0.068 uF 250 VDC 5.7x5.1x3.5 SC2220 | 0 |
|
$0.3410 / $0.3740 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks | 0 |
|
$1.7700 | Buy Now |
DISTI #
SMD2220PET68N/250
|
TME | Capacitor: polyester, 68nF, 160VAC, 250VDC, ±10%, -55÷100°C, SMD Min Qty: 1000 | 0 |
|
$0.3560 | RFQ |