Part Details for SMDTF03100VA00MR00 by Wima
Overview of SMDTF03100VA00MR00 by Wima
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Energy and Power Systems
Healthcare
Transportation and Logistics
Renewable Energy
Telecommunications
Automotive
Price & Stock for SMDTF03100VA00MR00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4499-SMDTF03100VA00MR00TR-ND
|
DigiKey | SMD-PET 0.1 UF 250 VDC 10.2X7.6X Min Qty: 775 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
775 In Stock |
|
$0.6490 / $0.7296 | Buy Now |
DISTI #
1928-SMDTF03100VA00MR00TR-ND
|
DigiKey | CAP FILM 0.1UF 20% 160VAC 4030 Min Qty: 2325 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4156 | Buy Now |
DISTI #
505-PET40.1/250/20
|
Mouser Electronics | Film Capacitors 250V .1uF 20% MAX REFLOW 230C RoHS: Compliant | 0 |
|
$0.3780 / $0.4150 | Order Now |
|
Future Electronics | Metallized Polyester 250V 0.1 UF 20 % Blister Pack RoHS: Compliant pbFree: Yes Min Qty: 775 Package Multiple: 775 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$1.0600 / $1.0900 | Buy Now |
DISTI #
24301707
|
Verical | Cap Film 0.1uF 250V PET 20% (10.2 X 7.6 X 5mm) 100°C T/R RoHS: Compliant Min Qty: 775 Package Multiple: 775 Date Code: 1701 | Americas - 775 |
|
$0.8051 | Buy Now |
Part Details for SMDTF03100VA00MR00
SMDTF03100VA00MR00 CAD Models
SMDTF03100VA00MR00 Part Data Attributes
|
SMDTF03100VA00MR00
Wima
Buy Now
Datasheet
|
Compare Parts:
SMDTF03100VA00MR00
Wima
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Samacsys Manufacturer | WIMA | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 5 mm | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, BLISTER, 13 INCH | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 4030 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Width | 7.6 mm |