There are no models available for this part yet.
Overview of SMDTF04100YA00KT00 by Wima
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SMDTF04100YA00KT00 by Wima
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1928-SMDTF04100YA00KT00CT-ND
|
DigiKey | CAP FILM 1UF 10% 160VAC 6054 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
896 In Stock |
|
$0.7635 / $2.0400 | Buy Now | |
DISTI #
505-PET60-1/250/10
|
Mouser Electronics | Film Capacitors 250V 1uF 10% MAX REFLOW 250C RoHS: Compliant | 25 |
|
$0.7480 / $2.0400 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 450 Lead time: 17 Weeks | 0 |
|
$1.9100 | Buy Now | ||
DISTI #
SMDTF04100YA00KT00
|
Avnet Abacus | SMD-PET 1.0 F 10% 250 VDC 15.3x13.7x7 SC 6054 BLISTER W24 330 (Alt: SMDTF04100YA00KT00) RoHS: Compliant Min Qty: 1350 Package Multiple: 450 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for SMDTF04100YA00KT00 by Wima
Part Data Attributes for SMDTF04100YA00KT00 by Wima
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WIMA GMBH & CO KG
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00
|
Samacsys Manufacturer
|
WIMA
|
Capacitance
|
1 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYETHYLENE TEREPHTHALATE
|
Height
|
7 mm
|
JESD-609 Code
|
e3
|
Length
|
15.3 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, BLISTER, 13 INCH
|
Positive Tolerance
|
10%
|
Rated (AC) Voltage (URac)
|
160 V
|
Rated (DC) Voltage (URdc)
|
250 V
|
Size Code
|
6054
|
Surface Mount
|
YES
|
Terminal Finish
|
TIN
|
Terminal Shape
|
WRAPAROUND
|
Width
|
13.7 mm
|
Alternate Parts for SMDTF04100YA00KT00
This table gives cross-reference parts and alternative options found for SMDTF04100YA00KT00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMDTF04100YA00KT00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMDTF04100YA00KS00 | Film Capacitor, Polyethylene Terephthalate, 250V, 1uF, 6054 | Wima | SMDTF04100YA00KT00 vs SMDTF04100YA00KS00 |