Part Details for SMDTG02150TA00JS00 by Wima
Overview of SMDTG02150TA00JS00 by Wima
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Energy and Power Systems
Healthcare
Transportation and Logistics
Renewable Energy
Telecommunications
Automotive
Price & Stock for SMDTG02150TA00JS00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4499-SMDTG02150TA00JS00-ND
|
DigiKey | SMD-PET 0.015 UF 400 VDC 5% STAN Min Qty: 10 Container: Bulk MARKETPLACE PRODUCT |
360 In Stock |
|
$0.3670 / $0.4920 | Buy Now |
Part Details for SMDTG02150TA00JS00
SMDTG02150TA00JS00 CAD Models
SMDTG02150TA00JS00 Part Data Attributes
|
SMDTG02150TA00JS00
Wima
Buy Now
Datasheet
|
Compare Parts:
SMDTG02150TA00JS00
Wima
Film Capacitor, Polyethylene Terephthalate, 400V, 0.015uF, 2824
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Capacitance | 0.015 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 3 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 200 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Size Code | 2824 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Width | 6.1 mm |
Alternate Parts for SMDTG02150TA00JS00
This table gives cross-reference parts and alternative options found for SMDTG02150TA00JS00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMDTG02150TA00JS00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMDTG02150TA00JQ00 | Film Capacitor, | Wima | SMDTG02150TA00JS00 vs SMDTG02150TA00JQ00 |