SMDTJ03220YA00KS00
Wima
Description: Film Capacitor, Polyethylene Terephthalate, 630V, 0.22uF, 6054

Overview of SMDTJ03220YA00KS00 by Wima

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Energy and Power Systems Healthcare Transportation and Logistics Renewable Energy Telecommunications Automotive

Price & Stock for SMDTJ03220YA00KS00 by Wima

Part # Manufacturer Description Stock Price Buy
DISTI # 4499-SMDTJ03220YA00KS00-ND
DigiKey CAP FILM 0.22UF 10% 300VAC 6054 Min Qty: 1 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT 1375
In Stock
  • 10 $1.8800
  • 20 $1.4500
  • 50 $1.0900
  • 100 $1.0100
  • 500 $0.8310
  • 1,000 $0.8260
  • 5,000 $0.7860
$0.7860 / $1.8800 Buy Now
DISTI # 1928-SMDTJ03220YA00KS00-ND
DigiKey CAP FILM 0.22UF 10% 300VAC 6054 Min Qty: 1 Lead time: 16 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $2.3800
  • 10 $1.5400
  • 50 $1.1996
  • 100 $1.0933
  • 500 $0.9119
  • 1,000 $0.8552
  • 2,500 $0.7949
  • 5,000 $0.7583
$0.7583 / $2.3800 Buy Now
DISTI # 505-PET60.22/630/10
Mouser Electronics Film Capacitors 630V .22uF 10% MAX REFLOW 250C RoHS: Compliant 244
  • 1 $2.4300
  • 10 $1.4400
  • 100 $1.1400
  • 500 $1.0900
  • 1,000 $0.8550
  • 5,000 $0.7580
$0.7580 / $2.4300 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks 0
  • 500 $1.6800
$1.6800 Buy Now
DISTI # 69088654
Verical Cap Film 0.22uF 630V PET 10% (15.3 X 13.7 X 7mm) 125C Bulk Min Qty: 86 Package Multiple: 1 Date Code: 2301 Americas - 1375
  • 86 $1.5935
  • 100 $1.5222
  • 250 $1.4612
  • 500 $1.4084
  • 1,000 $1.3625
$1.3625 / $1.5935 Buy Now
DISTI # SMDTJ03220YA00KS00
TTI Film Capacitors 630V .22uF 10% MAX REFLOW 250C RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel Americas - 0
  • 500 $2.1300
  • 1,000 $2.0800
$2.0800 / $2.1300 Buy Now
DISTI # SMDTJ03220YA00KS00
Avnet Abacus SMD-PET 0.22 F 10% 630 VDC 15.3x13.7x7 SC 6054 bulk (Alt: SMDTJ03220YA00KS00) RoHS: Compliant Min Qty: 1500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for SMDTJ03220YA00KS00 by Wima
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SMDTJ03220YA00KS00 by Wima

SMDTJ03220YA00KS00
Wima
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WIMA GMBH & CO KG
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00
Samacsys Manufacturer
WIMA
Capacitance
0.22 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYETHYLENE TEREPHTHALATE
Height
7 mm
JESD-609 Code
e3
Length
15.3 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
BULK
Positive Tolerance
10%
Rated (AC) Voltage (URac)
300 V
Rated (DC) Voltage (URdc)
630 V
Size Code
6054
Surface Mount
YES
Terminal Finish
TIN
Terminal Shape
WRAPAROUND
Width
13.7 mm
Want to compare parts?
  1. SMDTJ03220YA00KS00
    Wima
    Film Capacitor, Polyethylene Terephthalate, 630V, 0.22uF, 6054
    VS

Related Parts for SMDTJ03220YA00KS00

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMDTJ03220YA00KS00 by Wima.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMDTJ03220YA00KS00 by Wima

Select Manufacturer
Which Manufacturer of SMDTJ03220YA00KS00 would you like to use for your alert(s)?
  • Please alert me when SMDTJ03220YA00KS00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMDTJ03220YA00KS00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMDTJ03220YA00KS00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMDTJ03220YA00KS00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMDTJ03220YA00KS00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMDTJ03220YA00KS00 by Wima

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: