Part Details for SME-8M-DS-24V-K-0,3-M8D by Festo
Overview of SME-8M-DS-24V-K-0,3-M8D by Festo
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for SME-8M-DS-24V-K-0,3-M8D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH1031
|
Newark | Sensor, Reed, -40 To 70Deg C, Cable Rohs Compliant: Yes |Festo SME-8M-DS-24V-K-0,3-M8D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 27 |
|
$32.3300 / $46.7200 | Buy Now |
DISTI #
2171-SME-8M-DS-24V-K-0,3-M8D-ND
|
DigiKey | PROXIMITY SENSOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
51 In Stock |
|
$40.7800 | Buy Now |
DISTI #
3437212
|
element14 Asia-Pacific | SENSOR, REED, -40 TO 70DEG C, CABLE RoHS: Compliant Min Qty: 1 Container: Each | 27 |
|
$39.5787 | Buy Now |
DISTI #
3437212
|
Farnell | SENSOR, REED, -40 TO 70DEG C, CABLE RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 27 |
|
$36.8146 / $38.4006 | Buy Now |
Part Details for SME-8M-DS-24V-K-0,3-M8D
SME-8M-DS-24V-K-0,3-M8D CAD Models
SME-8M-DS-24V-K-0,3-M8D Part Data Attributes
|
SME-8M-DS-24V-K-0,3-M8D
Festo
Buy Now
Datasheet
|
Compare Parts:
SME-8M-DS-24V-K-0,3-M8D
Festo
SME-8M-DS-24V-K-0,3-M8D,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FESTO AG & CO KG | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Festo | |
Additional Feature | IP65, IP68 | |
Body Breadth | 4.6 mm | |
Body Height | 31.8 mm | |
Body Length or Diameter | 5 mm | |
Housing | PA | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | CURRENT OUTPUT | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | PROXIMITY SENSOR,MAGNETIC | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 5 V | |
Termination Type | CABLE |