Part Details for SME2470-021 by Honeywell Sensing and Control
Overview of SME2470-021 by Honeywell Sensing and Control
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for SME2470-021
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ8082
|
Newark | Infrared Sensors/Honeywell |Honeywell SME2470-021 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.1100 / $13.8200 | Buy Now |
DISTI #
01C0165
|
Newark | Ir Emitter, 880Nm, Smd, Viewing Angle:-, Diode Case Style:Smd, Forward Current If(Av):50Ma, Forward Voltage Vf Max:5V, Rise Time:800Ns, Fall Time Tf:700Ns, Operating Temperature Min:-55°C, Operating Temperature Max:125°C, Msl:- Rohs Compliant: Yes |Honeywell SME2470-021 Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Bristol Electronics | 10028 |
|
RFQ | ||
DISTI #
Honeywell SME2470-021
|
PEI Genesis | Infrared LED, 880nm | 0 |
|
Buy Now |
Part Details for SME2470-021
SME2470-021 CAD Models
SME2470-021 Part Data Attributes
|
SME2470-021
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
SME2470-021
Honeywell Sensing and Control
Infrared LED, 880nm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Honeywell | |
Color@Wavelength | INFRARED | |
Forward Current-Max | 0.075 A | |
Forward Voltage-Max | 1.8 V | |
Lens Type | CLEAR | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | INFRARED LED | |
Overall Height | 2.1 mm | |
Peak Wavelength | 880 nm | |
Reverse Voltage-Max | 3 V | |
Viewing Angle | 30 deg |