Part Details for SME312CV2GQD by Banner Engineering Corp
Overview of SME312CV2GQD by Banner Engineering Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SME312CV2GQD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31T7117
|
Newark | Sme312Cv2Gqd Minibm W/Grn Led |Banner Engineering SME312CV2GQD RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$186.0000 | Buy Now |
DISTI #
2170-SME312CV2GQD-ND
|
DigiKey | SME312CV2GQD MINIBM W/GRN LED Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$186.0000 | Buy Now |
DISTI #
778-SME312CV2GQD
|
Mouser Electronics | Photoelectric Sensors SME312CV2GQD MINIBM W/GRN LED | 1 |
|
$186.0000 | Buy Now |
|
Neutron USA | PE Sensor, Convergent, Rectang M18 Mt, R: 43mm, Green 525nm, DC PNP/NPN L/D, M12 Conn, 81868 | 1 |
|
$374.9800 | Buy Now |