Part Details for SME312D by Banner Engineering Corp
Overview of SME312D by Banner Engineering Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SME312D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02H7586
|
Newark | Photoelectric Sensor, Sensor Output Type:Npn/Pnp, Sensing Range Max:380Mm, Supply Voltage Dc Min:10V, Supply Voltage Dc Max:30V, Output Current:150Ma, Product Range:Sme312 Series, Contact Current Max:150Ma, Sensing Mode:Diffuse Rohs Compliant: Yes |Banner Engineering SME312D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$159.1200 / $166.9200 | Buy Now |
DISTI #
2170-SME312D-ND
|
DigiKey | MINI-BEAM EXPERT: DIFFUSE, RANGE Min Qty: 1 Lead time: 2 Weeks Container: Box |
12 In Stock |
|
$156.0000 | Buy Now |
DISTI #
778-SME312D
|
Mouser Electronics | Photoelectric Sensors MINI-BEAM EXPERT: Diffuse, Range: 380 mm, Input: 10-30 V dc, Output: Bipolar: 1 NPN, 1 PNP, 2 m (6.5 ft) Cable RoHS: Compliant | 22 |
|
$156.0000 | Buy Now |
DISTI #
6350460
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$165.5737 | Buy Now |
DISTI #
6350460
|
Farnell | PHOTOELECTRIC SENSOR RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 3 Days Container: Each | 0 |
|
$173.8780 / $182.3969 | Buy Now |
|
Neutron USA | Photoelectric Sensor, Diffuse, R: 380mm, 10-30VDC, L/D NPN/PNP, 2m cable, 53707 | 38 |
|
$339.5900 | Buy Now |