Part Details for SME312FQDP by Banner Engineering Corp
Overview of SME312FQDP by Banner Engineering Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SME312FQDP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21H8974
|
Newark | Sme312Fqdp 6 Inch Minibeam Expert Ir Glass Fiber Pigtail Qd |Banner Engineering SME312FQDP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$171.0000 | Buy Now |
DISTI #
2170-SME312FQDP-ND
|
DigiKey | SME312FQDP 6 INCH MINIBEAM EXPER Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$171.0000 | Buy Now |
DISTI #
778-SME312FQDP
|
Mouser Electronics | Photoelectric Sensors SME312FQDP 6 in MINIBEAM EXPERT IR GLASS FIBER PIGTAIL QD | 0 |
|
$171.0000 | Order Now |
DISTI #
70713359
|
RS | SME312FQDP 6in MINIBEAM EXPERT IR GLASS FIBER PIGT, 58234 | Banner Engineering SME312FQDP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$171.0000 | RFQ |