There are no models available for this part yet.
Overview of SME312LPCQD by Banner Engineering Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SME312LPCQD by Banner Engineering Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
21H9003
|
Newark | Fiber Optic Sensor, Sensor Output Type:-, Sensing Range Max:1M, Supply Voltage Dc Min:10V, Supply Voltage Dc Max:30V, Output Current:150Ma, Product Range:Sme312 Series Rohs Compliant: Yes |Banner Engineering SME312LPCQD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 12 |
|
$174.1700 | Buy Now | |
DISTI #
2170-SME312LPCQD-ND
|
DigiKey | PHOTO SEN 1M 1 NPN 1 PNP Min Qty: 1 Lead time: 2 Weeks Container: Box |
11 In Stock |
|
$179.0000 | Buy Now | |
DISTI #
778-SME312LPCQD
|
Mouser Electronics | Photoelectric Sensors MINI-BEAM EXPERT: Polarized Retro Clear Detection, Range: 1 m, Input: 10-30 V dc, Output: Bipolar: 1 NPN, 1 PNP, 5-pin M12 Integral QD | 5 |
|
$179.0000 | Buy Now | |
Neutron USA | Photoelectric Sensor, Retroreflective, NPN/PNP, 1m, MINI-BEAM EXPERT Series | 50 |
|
$329.9900 | Buy Now |