SMG-V1/2
Description: Electric Fuse, Fast Blow, 0.5A, 250VAC, 35A (IR), Through Hole,

Overview of SMG-V1/2 by Mersen Electrical Power

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for SMG-V1/2 by Mersen Electrical Power

Part # Manufacturer Description Stock Price Buy
DISTI # 71896383
RS Fuse, Fast Acting, Glass, Axial Leads, 350VAC, 1/2A | Mersen SMG-V1/2 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk 0
  • 10 $2.5500
  • 50 $2.4200
  • 100 $2.3000
  • 500 $2.1700
  • 1,000 $2.0400
$2.0400 / $2.5500 RFQ

CAD Models for SMG-V1/2 by Mersen Electrical Power
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SMG-V1/2 by Mersen Electrical Power

SMG-V1/2
Mersen Electrical Power
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MERSEN S A
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.10.00.40
Blow Characteristic
FAST
Body Height
18 mm
Body Length or Diameter
6.2 mm
Circuit Protection Type
ELECTRIC FUSE
Mounting Feature
THROUGH HOLE
Rated Breaking Capacity
100 A
Rated Current
0.5 A
Rated Voltage(AC)
350 V
Rated Voltage(DC)
140 V
Reference Standard
CSA; UL
Surface Mount
NO
Terminal Shape
PIN WIRE
Want to compare parts?
  1. SMG-V1/2
    Mersen Electrical Power
    Electric Fuse, Fast Blow, 0.5A, 250VAC, 35A (IR), Through Hole,
    VS

Alternate Parts for SMG-V1/2

This table gives cross-reference parts and alternative options found for SMG-V1/2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMG-V1/2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
STG-V1/2 Electric Fuse, Time Delay Blow, 0.5A, 250VAC, 35A (IR), Through Hole, Mersen Electrical Power SMG-V1/2 vs STG-V1/2
STGS-V1/2 Electric Fuse, Time Delay Blow, 0.5A, 250VAC, 35A (IR), Through Hole, Mersen Electrical Power SMG-V1/2 vs STGS-V1/2
Part Number Description Manufacturer Compare
TR2/S506-500MAS Electric Fuse, Time Delay Blow, 0.5A, 250VAC, 35A (IR), Inline/holder Cooper Industries SMG-V1/2 vs TR2/S506-500MAS
STGS1/2 Electric Fuse, Time Delay Blow, 0.5A, 250VAC, 35A (IR), Inline/holder, Mersen Electrical Power SMG-V1/2 vs STGS1/2
239.500 Electric Fuse, Time Lag Blow, 0.5A, 250VAC, 35A (IR), Supplemental, Inline/holder, 5x20mm, Littelfuse Inc SMG-V1/2 vs 239.500
MDQ-V-1/2 TIME DELAY BLOW ELECTRIC FUSE, 0.5A, 250VAC, 35A (IR), THROUGH HOLE Cooper Industries SMG-V1/2 vs MDQ-V-1/2
8020.0511.PT Electric Fuse, Time Lag Blow, 0.5A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT Schurter Electronic Components SMG-V1/2 vs 8020.0511.PT
GBM.500 Electric Fuse, Fast Blow, 0.5A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT Conquer Electronics Co Ltd SMG-V1/2 vs GBM.500
PGU.500 Electric Fuse, Conquer Electronics Co Ltd SMG-V1/2 vs PGU.500
GAB1/2 Electric Fuse, Fast Blow, 0.5A, 250VAC, 35A (IR), Inline/holder, Mersen Electrical Power SMG-V1/2 vs GAB1/2
0315.500MXP Electric Fuse, Time Lag Blow, 0.5A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT Littelfuse Inc SMG-V1/2 vs 0315.500MXP
GDG1/2 Electric Fuse, Time Delay Blow, 0.5A, 250VAC, 35A (IR), Inline/holder, Mersen Electrical Power SMG-V1/2 vs GDG1/2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMG-V1/2 by Mersen Electrical Power.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMG-V1/2 by Mersen Electrical Power

Select Manufacturer
Which Manufacturer of SMG-V1/2 would you like to use for your alert(s)?
  • Please alert me when SMG-V1/2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMG-V1/2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMG-V1/2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMG-V1/2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMG-V1/2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMG-V1/2 by Mersen Electrical Power

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: