Part Details for SMG-V1-1/2 by Mersen Electrical Power
Overview of SMG-V1-1/2 by Mersen Electrical Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SMG-V1-1/2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71896387
|
RS | Fuse, Fast Acting, Glass, Axial Leads, 350VAC, 1-1/2A | Mersen SMG-V1-1/2 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4700 / $2.6000 | RFQ |
Part Details for SMG-V1-1/2
SMG-V1-1/2 CAD Models
SMG-V1-1/2 Part Data Attributes
|
SMG-V1-1/2
Mersen Electrical Power
Buy Now
Datasheet
|
Compare Parts:
SMG-V1-1/2
Mersen Electrical Power
Electric Fuse, Fast Blow, 1.5A, 250VAC, 100A (IR), Through Hole,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERSEN S A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | FAST | |
Body Height | 18 mm | |
Body Length or Diameter | 6.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | THROUGH HOLE | |
Rated Breaking Capacity | 100 A | |
Rated Current | 1.5 A | |
Rated Voltage(AC) | 350 V | |
Rated Voltage(DC) | 140 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | PIN WIRE |
Alternate Parts for SMG-V1-1/2
This table gives cross-reference parts and alternative options found for SMG-V1-1/2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMG-V1-1/2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
038801.5MXE | Electric Fuse, 1.5A, 250VAC, 100A (IR), Through Hole, LEAD FREE | Littelfuse Inc | SMG-V1-1/2 vs 038801.5MXE |
031301.5HXIDP | Electric Fuse, Time Lag Blow, 1.5A, 250VAC, 100A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | SMG-V1-1/2 vs 031301.5HXIDP |
MI6AB25V1.5 | Electric Fuse, Fast Blow, 1.5A, 250VAC, 100A (IR), Inline/holder, | Mersen Electrical Power | SMG-V1-1/2 vs MI6AB25V1.5 |
23001.5 | Electric Fuse, Slow Blow, 1.5A, 250VAC, 100A (IR), Through Hole, | Littelfuse Inc | SMG-V1-1/2 vs 23001.5 |
GGX1-1/2 | Electric Fuse, Fast Blow, 1.5A, 250VAC, 100A (IR), Inline/holder, | Mersen Electrical Power | SMG-V1-1/2 vs GGX1-1/2 |
JSP1.50 | Electric Fuse, Normal Blow, 1.5A, 250VAC, 100A (IR), Through Hole, ROHS COMPLIANT | Conquer Electronics Co Ltd | SMG-V1-1/2 vs JSP1.50 |
31301.5PID | Electric Fuse, Slow Blow, 1.5A, 250VAC, 100A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | SMG-V1-1/2 vs 31301.5PID |
22401.5M | Electric Fuse, Fast Blow, 1.5A, 250VAC, 100A (IR), Through Hole | Littelfuse Inc | SMG-V1-1/2 vs 22401.5M |
GTP1.50 | Electric Fuse, Time Lag Blow, 1.5A, 250VAC, 100A (IR), Through Hole, ROHS COMPLIANT | Conquer Electronics Co Ltd | SMG-V1-1/2 vs GTP1.50 |
BK/MDL-BV-1-1/2-R | Electric Fuse, Time Lag Blow, 1.5A, 100A (IR), | Eaton Corporation | SMG-V1-1/2 vs BK/MDL-BV-1-1/2-R |