Part Details for SMH-103-02-G-D-01 by Samtec Inc
Overview of SMH-103-02-G-D-01 by Samtec Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMH-103-02-G-D-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMH-103-02-G-D-01
|
Avnet Americas | Conn Socket Strip SKT 6 POS 2.54mm Solder RA SMD - Bulk (Alt: SMH-103-02-G-D-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0600 / $2.8900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.0600 / $2.8900 | Buy Now |
Part Details for SMH-103-02-G-D-01
SMH-103-02-G-D-01 CAD Models
SMH-103-02-G-D-01 Part Data Attributes:
|
SMH-103-02-G-D-01
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SMH-103-02-G-D-01
Samtec Inc
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (20) | |
Contact Finish Termination | Gold Flash (Au) | |
Contact Material | PHOSPHOR BRONZE |