Part Details for SMH-105-02-G-S-02-TR by Samtec Inc
Overview of SMH-105-02-G-S-02-TR by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMH-105-02-G-S-02-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-SMH-105-02-G-S-02-TR-ND
|
DigiKey | .100" HORIZONTAL SURFACE MOUNT S Min Qty: 750 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.5700 | Buy Now |
DISTI #
SMH-105-02-G-S-02-
|
Avnet Americas | Conn Socket Strip RCP 5 POS 2.54mm Solder RA SMD T/R - Tape and Reel (Alt: SMH-105-02-G-S-02-) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Container: Reel | 0 |
|
$1.2100 / $2.5500 | Buy Now |
DISTI #
200-SMH10502GS02TR
|
Mouser Electronics | Headers & Wire Housings .100" Horizontal Surface Mount Socket Strip RoHS: Compliant | 0 |
|
$1.0800 / $1.5700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6350 / $1.7400 | Buy Now |
DISTI #
000000000005219446
|
Sager | Headers & Wire Housings .100 Horizontal Surface Mount Socket Strip Min Qty: 1 | 0 |
|
$1.0800 / $2.5500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.6350 / $1.7400 | Buy Now |
DISTI #
5cd91b7dcd7c1c4c3873da10
|
Samtec | .100" Horizontal Surface Mount Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Tape & Reel | 0 |
|
$0.6000 / $2.5500 | Buy Now |
Part Details for SMH-105-02-G-S-02-TR
SMH-105-02-G-S-02-TR CAD Models
SMH-105-02-G-S-02-TR Part Data Attributes
|
SMH-105-02-G-S-02-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SMH-105-02-G-S-02-TR
Samtec Inc
Board Connector, 4 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED | |
Body Breadth | 0.195 inch | |
Body Depth | 0.62 inch | |
Body Length | 0.52 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 20u inch | |
Polarization Key | POLAR PIN POSITION | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
Alternate Parts for SMH-105-02-G-S-02-TR
This table gives cross-reference parts and alternative options found for SMH-105-02-G-S-02-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMH-105-02-G-S-02-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDSS-04-S-04.50-G-ST4 | Board Connector, 4 Contact(s), 1 Row(s), Female, IDC Terminal | Samtec Inc | SMH-105-02-G-S-02-TR vs IDSS-04-S-04.50-G-ST4 |
HCSS-04-S-12.00-01 | Board Connector, 4 Contact(s), 1 Row(s), Female, IDC Terminal, | Samtec Inc | SMH-105-02-G-S-02-TR vs HCSS-04-S-12.00-01 |
ESQT-104-03-F-S-365 | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | SMH-105-02-G-S-02-TR vs ESQT-104-03-F-S-365 |
SSM-104-F-SH | Board Connector, 4 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, Socket, ROHS COMPLIANT | Samtec Inc | SMH-105-02-G-S-02-TR vs SSM-104-F-SH |
MMSS-04-24-L-39.35-S-K-M | Board Connector, 4 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | Samtec Inc | SMH-105-02-G-S-02-TR vs MMSS-04-24-L-39.35-S-K-M |
ESQT-104-02-L-S-330 | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | SMH-105-02-G-S-02-TR vs ESQT-104-02-L-S-330 |
HCSS-04-S-08.00-01-G-ST8 | Board Connector, 4 Contact(s), 1 Row(s), Female, IDC Terminal, | Samtec Inc | SMH-105-02-G-S-02-TR vs HCSS-04-S-08.00-01-G-ST8 |
CMS4S-B5M21 | Board Connector, 4 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | Cristek Interconnects Inc | SMH-105-02-G-S-02-TR vs CMS4S-B5M21 |
CMS4S-L5S06 | Board Connector, 4 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | Cristek Interconnects Inc | SMH-105-02-G-S-02-TR vs CMS4S-L5S06 |
ESQT-104-03-FM-S-360 | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | SMH-105-02-G-S-02-TR vs ESQT-104-03-FM-S-360 |