Part Details for SMH-106-02-FM-D-TR by Samtec Inc
Overview of SMH-106-02-FM-D-TR by Samtec Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMH-106-02-FM-D-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMH-106-02-FM-D-TR
|
Avnet Americas | Conn Socket Strip RCP 12 POS 2.54mm Solder RA SMD T/R - Tape and Reel (Alt: SMH-106-02-FM-D-TR) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8400 / $1.3160 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.8400 / $1.3160 | Buy Now |
Part Details for SMH-106-02-FM-D-TR
SMH-106-02-FM-D-TR CAD Models
SMH-106-02-FM-D-TR Part Data Attributes
|
SMH-106-02-FM-D-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SMH-106-02-FM-D-TR
Samtec Inc
Board Connector, 12 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | TIGER BUY CONTACT | |
Body Breadth | 0.195 inch | |
Body Depth | 0.62 inch | |
Body Length | 0.62 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.86 mm | |
Plating Thickness | 3u inch | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |
Alternate Parts for SMH-106-02-FM-D-TR
This table gives cross-reference parts and alternative options found for SMH-106-02-FM-D-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMH-106-02-FM-D-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
337-3-032-0-T-XS1-2920 | Board Connector, 32 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal | MPE-Garry GmbH | SMH-106-02-FM-D-TR vs 337-3-032-0-T-XS1-2920 |
337-3-032-0-T-XS0-2920 | Board Connector, 32 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal | MPE-Garry GmbH | SMH-106-02-FM-D-TR vs 337-3-032-0-T-XS0-2920 |
337-3-032-0-T-XS0-1610 | Board Connector, 32 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal | MPE-Garry GmbH | SMH-106-02-FM-D-TR vs 337-3-032-0-T-XS0-1610 |
337-3-032-0-T-XS1-1610 | Board Connector, 32 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal | MPE-Garry GmbH | SMH-106-02-FM-D-TR vs 337-3-032-0-T-XS1-1610 |
337-3-032-0-T-XS1-0785 | Board Connector, 32 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal | MPE-Garry GmbH | SMH-106-02-FM-D-TR vs 337-3-032-0-T-XS1-0785 |
337-3-032-0-T-XS1-1237 | Board Connector, 32 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal | MPE-Garry GmbH | SMH-106-02-FM-D-TR vs 337-3-032-0-T-XS1-1237 |
337-3-032-0-T-XS1-2022 | Board Connector, 32 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal | MPE-Garry GmbH | SMH-106-02-FM-D-TR vs 337-3-032-0-T-XS1-2022 |
337-3-032-0-T-XS0-2400 | Board Connector, 32 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal | MPE-Garry GmbH | SMH-106-02-FM-D-TR vs 337-3-032-0-T-XS0-2400 |
337-3-032-0-T-XS0-1186 | Board Connector, 32 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal | MPE-Garry GmbH | SMH-106-02-FM-D-TR vs 337-3-032-0-T-XS0-1186 |
337-3-032-0-T-XS0-1070 | Board Connector, 32 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal | MPE-Garry GmbH | SMH-106-02-FM-D-TR vs 337-3-032-0-T-XS0-1070 |