Part Details for SMH-106-02-G-D-02-TR by Samtec Inc
Overview of SMH-106-02-G-D-02-TR by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMH-106-02-G-D-02-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMH-106-02-G-D-02-
|
Avnet Americas | Conn Socket Strip RCP 12 POS 2.54mm Solder RA SMD T/R - Tape and Reel (Alt: SMH-106-02-G-D-02-) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3500 / $2.0800 | Buy Now |
DISTI #
SMH-106-02-G-D-02-
|
Avnet Americas | Conn Socket Strip RCP 12 POS 2.54mm Solder RA SMD T/R - Tape and Reel (Alt: SMH-106-02-G-D-02-) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.3500 / $2.0800 | Buy Now |
Part Details for SMH-106-02-G-D-02-TR
SMH-106-02-G-D-02-TR CAD Models
SMH-106-02-G-D-02-TR Part Data Attributes:
|
SMH-106-02-G-D-02-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SMH-106-02-G-D-02-TR
Samtec Inc
Board Connector, 11 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 11 | |
UL Flammability Code | 94V-0 |
Alternate Parts for SMH-106-02-G-D-02-TR
This table gives cross-reference parts and alternative options found for SMH-106-02-G-D-02-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMH-106-02-G-D-02-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
008218011736001 | Board Connector, 11 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, | Kyocera AVX Components | SMH-106-02-G-D-02-TR vs 008218011736001 |
CDS11S-05T901-TH | Board Connector, 11 Contact(s), 2 Row(s), Female, Receptacle | Cristek Interconnects Inc | SMH-106-02-G-D-02-TR vs CDS11S-05T901-TH |
MINI9EF11000C1Z31.2 | Board Connector, 11 Contact(s), 2 Row(s), Female, Solder Terminal | ATI Electronique & Interconnecxions | SMH-106-02-G-D-02-TR vs MINI9EF11000C1Z31.2 |
G809A101141 | Board Connector, 11 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | Amphenol Corporation | SMH-106-02-G-D-02-TR vs G809A101141 |
222PF11M11 | Board Connector, 11 Contact(s), 2 Row(s), Female, Straight, Press Fit Terminal | NICOMATIC | SMH-106-02-G-D-02-TR vs 222PF11M11 |
950411-8220-AR-TR | 11 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SURFACE MOUNT, SOCKET, ROHS COMPLIANT | 3M Electronics | SMH-106-02-G-D-02-TR vs 950411-8220-AR-TR |
G809A201131 | Board Connector, 11 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Amphenol Corporation | SMH-106-02-G-D-02-TR vs G809A201131 |
CDS11S-05T902-TH | Board Connector, 11 Contact(s), 2 Row(s), Female, Receptacle | Cristek Interconnects Inc | SMH-106-02-G-D-02-TR vs CDS11S-05T902-TH |
1-84905-1 | CONNECTOR, 11 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | SMH-106-02-G-D-02-TR vs 1-84905-1 |
1-84905-1 | 11 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE | TE's AMP | SMH-106-02-G-D-02-TR vs 1-84905-1 |