Part Details for SMH-106-02-S-S-02 by Samtec Inc
Overview of SMH-106-02-S-S-02 by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMH-106-02-S-S-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97P7915
|
Newark | .100" Horizontal Surface Mount Socket Strip |Samtec SMH-106-02-S-S-02 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2200 / $3.5300 | Buy Now |
DISTI #
612-SMH-106-02-S-S-02-ND
|
DigiKey | .100" HORIZONTAL SURFACE MOUNT S Min Qty: 35 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.5800 | Buy Now |
DISTI #
SMH-106-02-S-S-02
|
Avnet Americas | Conn Socket Strip SKT 6 POS 2.54mm Solder RA SMD Tube - Rail/Tube (Alt: SMH-106-02-S-S-02) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$1.2100 / $2.5800 | Buy Now |
DISTI #
200-SMH10602SS02
|
Mouser Electronics | Headers & Wire Housings .100" Horizontal Surface Mount Socket Strip RoHS: Compliant | 0 |
|
$0.5800 / $2.5800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8780 / $2.3830 | Buy Now |
DISTI #
000000000001345578
|
Sager | Headers & Wire Housings .100 Horizontal Surface Mount Socket Strip Min Qty: 1 | 0 |
|
$1.0800 / $2.5800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.8780 / $2.3830 | Buy Now |
DISTI #
5cd91c26cd7c1c4c387499d4
|
Samtec | .100" Horizontal Surface Mount Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 6 Days Container: Tube | 0 |
|
$0.5780 / $2.5840 | Buy Now |
Part Details for SMH-106-02-S-S-02
SMH-106-02-S-S-02 CAD Models
SMH-106-02-S-S-02 Part Data Attributes
|
SMH-106-02-S-S-02
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SMH-106-02-S-S-02
Samtec Inc
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | PHOSPHOR BRONZE | |
JESD-609 Code | e3 |