There are no models available for this part yet.
Overview of SMH-106-02-T-D-FR by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for SMH-106-02-T-D-FR by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
02AM4057
|
Newark | Pc Board Connectors |Samtec SMH-106-02-T-D-FR RoHS: Not Compliant Min Qty: 425 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0000 | Buy Now | |
DISTI #
SMH-106-02-T-D-FR
|
Avnet Americas | .100" Horizontal Surface Mount Socket Strip - Tape and Reel (Alt: SMH-106-02-T-D-FR) RoHS: Compliant Min Qty: 425 Package Multiple: 425 Container: Reel | 0 |
|
$0.6200 / $1.4100 | Buy Now | |
DISTI #
200-SMH10602TDFR
|
Mouser Electronics | Headers & Wire Housings .100" Horizontal Surface Mount Socket Strip | 0 |
|
$1.8600 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6420 / $1.4110 | Buy Now | ||
DISTI #
000000000006220217
|
Sager | Headers & Wire Housings Min Qty: 425 | 0 |
|
$0.4000 / $1.4100 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$0.6420 / $1.4110 | Buy Now | ||
DISTI #
63f4853f2172d8ef6df6d5a1
|
Samtec | .100" Horizontal Surface Mount Socket Strip RoHS: Compliant Min Qty: 425 Lead time: 2 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.3460 / $1.4050 | Buy Now |
CAD Models for SMH-106-02-T-D-FR by Samtec Inc
Part Data Attributes for SMH-106-02-T-D-FR by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
TIGER BUY CONTACT
|
Body Breadth
|
0.195 inch
|
Body Depth
|
0.62 inch
|
Body Length
|
0.62 inch
|
Body/Shell Style
|
SOCKET
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Termination
|
MATTE TIN OVER NICKEL
|
Contact Gender
|
FEMALE
|
Contact Pattern
|
RECTANGULAR
|
Contact Style
|
SQ PIN-SKT
|
Filter Feature
|
NO
|
Insulator Color
|
BLACK
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
JESD-609 Code
|
e3
|
Mating Contact Pitch
|
0.1 inch
|
Mating Contact Row Spacing
|
0.1 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
3.86 mm
|
Reference Standard
|
UL
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
12
|
UL Flammability Code
|
94V-0
|