-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 7 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97P7944
|
Newark | Receptacle, 2.54Mm, Tht, R/A, 7Way, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:7Contacts, Connector Mounting:Surface Mount, Product Range:Smh Series, Contact Material:Phosphor Bronze Rohs Compliant: Yes |Samtec SMH-107-02-T-S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6390 / $1.3300 | Buy Now |
DISTI #
612-SMH-107-02-T-S-ND
|
DigiKey | .100" HORIZONTAL SURFACE MOUNT S Min Qty: 31 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.4545 | Buy Now |
DISTI #
SMH-107-02-T-S
|
Avnet Americas | Conn Socket Strip SKT 7 POS 2.54mm Solder RA SMD Tube - Rail/Tube (Alt: SMH-107-02-T-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$0.6400 / $1.6000 | Buy Now |
DISTI #
200-SMH10702TS
|
Mouser Electronics | Headers & Wire Housings .100" Horizontal Surface Mount Socket Strip RoHS: Compliant | 0 |
|
$0.2800 / $1.6000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2800 / $1.6000 | Buy Now |
DISTI #
SMH-107-02-T-S
|
Avnet Americas | Conn Socket Strip SKT 7 POS 2.54mm Solder RA SMD Tube - Rail/Tube (Alt: SMH-107-02-T-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$0.6400 / $1.6000 | Buy Now |
DISTI #
3700660
|
Farnell | RECEPTACLE, 2.54MM, THT, R/A, 7WAY RoHS: Compliant Min Qty: 100 Lead time: 4 Weeks, 5 Days Container: Each | 0 |
|
$1.0937 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.2800 / $1.6000 | Buy Now |
DISTI #
5cd91bfdcd7c1c4c38746aae
|
Samtec | .100" Horizontal Surface Mount Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 4 Days Container: Tube | 0 |
|
$0.2800 / $1.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMH-107-02-T-S
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SMH-107-02-T-S
Samtec Inc
Board Connector, 7 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | TIGER BUY CONTACT | |
Body Breadth | 0.095 inch | |
Body Depth | 0.47 inch | |
Body Length | 0.72 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | MATTE TIN OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 7 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for SMH-107-02-T-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMH-107-02-T-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMH-107-02-F-S | Board Connector, 7 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, LEAD FREE | Samtec Inc | SMH-107-02-T-S vs SMH-107-02-F-S |
1740280-7 | HV100 CONNECTOR 90DEG 6,2MM | TE Connectivity | SMH-107-02-T-S vs 1740280-7 |
SSM-107-L-SV | Board Connector, 7 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | SMH-107-02-T-S vs SSM-107-L-SV |
1744417-7 | (1744417-7) 7 POS EP 2.5 HSG, GLOW WIRE | TE Connectivity | SMH-107-02-T-S vs 1744417-7 |
SMH-107-02-G-S-FR | Board Connector, 7 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | Samtec Inc | SMH-107-02-T-S vs SMH-107-02-G-S-FR |
SSW-107-02-G-S-RA | Board Connector, 7 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Socket, ROHS COMPLIANT | Samtec Inc | SMH-107-02-T-S vs SSW-107-02-G-S-RA |
647175-7 | Board Connector, 7 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Friction Ramp, Natural Insulator, Receptacle | TE Connectivity | SMH-107-02-T-S vs 647175-7 |
SSW-107-06-G-S | Board Connector, 7 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Socket, ROHS COMPLIANT | Samtec Inc | SMH-107-02-T-S vs SSW-107-06-G-S |
5-1241850-7 | Board Connector, 7 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Receptacle | TE Connectivity | SMH-107-02-T-S vs 5-1241850-7 |
SSW-107-02-T-S | Board Connector, 7 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Socket, ROHS COMPLIANT | Samtec Inc | SMH-107-02-T-S vs SSW-107-02-T-S |