Part Details for SMH-113-02-F-D-TR by Samtec Inc
Overview of SMH-113-02-F-D-TR by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMH-113-02-F-D-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-SMH-113-02-F-D-TR-ND
|
DigiKey | .100" HORIZONTAL SURFACE MOUNT S Min Qty: 375 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.6015 | Buy Now |
DISTI #
SMH-113-02-F-D-TR
|
Avnet Americas | Conn Socket Strip RCP 26 POS 2.54mm Solder RA SMD T/R - Tape and Reel (Alt: SMH-113-02-F-D-TR) Min Qty: 325 Package Multiple: 325 Container: Reel | 0 |
|
$2.6800 / $4.4800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1900 / $4.4800 | Buy Now |
DISTI #
SMH-113-02-F-D-TR
|
Avnet Americas | Conn Socket Strip RCP 26 POS 2.54mm Solder RA SMD T/R - Tape and Reel (Alt: SMH-113-02-F-D-TR) Min Qty: 325 Package Multiple: 325 Container: Reel | 0 |
|
$2.6800 / $4.4800 | Buy Now |
DISTI #
SMH-113-02-F-D-TR
|
Avnet Asia | Conn Socket Strip RCP 26 POS 2.54mm Solder RA SMD T/R (Alt: SMH-113-02-F-D-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.1900 / $4.4800 | Buy Now |
DISTI #
5f7e62d3e56a714058d52123
|
Samtec | .100" Horizontal Surface Mount Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 3 Days Container: Tape & Reel | 0 |
|
$1.1900 / $4.4800 | Buy Now |
Part Details for SMH-113-02-F-D-TR
SMH-113-02-F-D-TR CAD Models
SMH-113-02-F-D-TR Part Data Attributes:
|
SMH-113-02-F-D-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SMH-113-02-F-D-TR
Samtec Inc
Board Connector, 26 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | TIGER BUY CONTACT | |
Body Breadth | 0.195 inch | |
Body Depth | 0.62 inch | |
Body Length | 1.32 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.86 mm | |
Plating Thickness | 3u inch | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94V-0 |