Part Details for SMH200VN222M35X50T2 by United Chemi-Con Inc
Overview of SMH200VN222M35X50T2 by United Chemi-Con Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMH200VN222M35X50T2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cap Aluminum Lytic 2200uF 200V 20%( 35 X 50mm) Snap-In 10mm 0.113 Ohm 4920mA 2000h 85°C RoHS: Compliant | 0 |
|
$4.5800 / $6.6800 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 2200uF 200V 20%( 35 X 50mm) Snap-In 10mm 0.113 Ohm 4920mA 2000h 85°C RoHS: Compliant | 0 |
|
$4.5800 / $6.6800 | Buy Now |
Part Details for SMH200VN222M35X50T2
SMH200VN222M35X50T2 CAD Models
SMH200VN222M35X50T2 Part Data Attributes
|
SMH200VN222M35X50T2
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
SMH200VN222M35X50T2
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, CAN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 113 mΩ | |
Leakage Current | 8.8 mA | |
Length | 50 mm | |
Manufacturer Series | SMH | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 4920 mA | |
Series | SMH(200V) | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Shape | SNAP-IN |
Alternate Parts for SMH200VN222M35X50T2
This table gives cross-reference parts and alternative options found for SMH200VN222M35X50T2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMH200VN222M35X50T2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2222MCMA050LPN7850 | CAP,AL2O3,2.2MF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SMH200VN222M35X50T2 vs 2222MCMA050LPN7850 |
8222MCMA050LPN18F0 | CAP,AL2O3,2.2MF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SMH200VN222M35X50T2 vs 8222MCMA050LPN18F0 |
1222MCMA050LPN2850 | CAP,AL2O3,2.2MF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SMH200VN222M35X50T2 vs 1222MCMA050LPN2850 |
ESMH201VNN222MA50D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 2200uF, | Chemi-Con | SMH200VN222M35X50T2 vs ESMH201VNN222MA50D |
1222MCMA050LPN38E0 | CAP,AL2O3,2.2MF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SMH200VN222M35X50T2 vs 1222MCMA050LPN38E0 |
1222MCMA050LPN28F0 | CAP,AL2O3,2.2MF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SMH200VN222M35X50T2 vs 1222MCMA050LPN28F0 |
ESMH201LCN222MA50D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 2200uF, | Chemi-Con | SMH200VN222M35X50T2 vs ESMH201LCN222MA50D |
2222MCMA050LPN3850 | CAP,AL2O3,2.2MF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SMH200VN222M35X50T2 vs 2222MCMA050LPN3850 |
1222MCMA050LPN38F0 | CAP,AL2O3,2.2MF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SMH200VN222M35X50T2 vs 1222MCMA050LPN38F0 |
2222MCMA050LPN58E0 | CAP,AL2O3,2.2MF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SMH200VN222M35X50T2 vs 2222MCMA050LPN58E0 |