Part Details for SMH200VN561M30X25T2 by United Chemi-Con Inc
Overview of SMH200VN561M30X25T2 by United Chemi-Con Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMH200VN561M30X25T2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.7200 / $2.5800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.7200 / $2.5800 | Buy Now |
Part Details for SMH200VN561M30X25T2
SMH200VN561M30X25T2 CAD Models
SMH200VN561M30X25T2 Part Data Attributes
|
SMH200VN561M30X25T2
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
SMH200VN561M30X25T2
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED, CAN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 560 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 296 mΩ | |
Leakage Current | 2.24 mA | |
Length | 25 mm | |
Manufacturer Series | SMH | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 2000 mA | |
Series | SMH(200V) | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Shape | SNAP-IN |
Alternate Parts for SMH200VN561M30X25T2
This table gives cross-reference parts and alternative options found for SMH200VN561M30X25T2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMH200VN561M30X25T2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESMH201LIN561MR25B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 560uF, | Chemi-Con | SMH200VN561M30X25T2 vs ESMH201LIN561MR25B |
ESMH201VNN561MR25A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 560uF, | Chemi-Con | SMH200VN561M30X25T2 vs ESMH201VNN561MR25A |
ESMH201LIN561MR25C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 560uF, | Chemi-Con | SMH200VN561M30X25T2 vs ESMH201LIN561MR25C |
ESMH201VNN561MR25M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 560uF, | Chemi-Con | SMH200VN561M30X25T2 vs ESMH201VNN561MR25M |
ESMH201LCN561MR25D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 560uF, | Chemi-Con | SMH200VN561M30X25T2 vs ESMH201LCN561MR25D |
ESMH201VSN561MR25C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 560uF, | Chemi-Con | SMH200VN561M30X25T2 vs ESMH201VSN561MR25C |
ESMH201LCN561MR25A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 560uF, | Chemi-Con | SMH200VN561M30X25T2 vs ESMH201LCN561MR25A |
ESMH201VSN561MR25M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 560uF, | Chemi-Con | SMH200VN561M30X25T2 vs ESMH201VSN561MR25M |
ESMH201LIN561MR25D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 560uF, | Chemi-Con | SMH200VN561M30X25T2 vs ESMH201LIN561MR25D |
ESMH201LIN561MR25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 560uF, | Chemi-Con | SMH200VN561M30X25T2 vs ESMH201LIN561MR25S |