Part Details for SMH200VN821M30X35T2 by United Chemi-Con Inc
Overview of SMH200VN821M30X35T2 by United Chemi-Con Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMH200VN821M30X35T2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.0000 / $3.0300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.0000 / $3.0300 | Buy Now |
Part Details for SMH200VN821M30X35T2
SMH200VN821M30X35T2 CAD Models
SMH200VN821M30X35T2 Part Data Attributes
|
SMH200VN821M30X35T2
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
SMH200VN821M30X35T2
United Chemi-Con Inc
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 820uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 820 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 202 mΩ | |
Leakage Current | 3.28 mA | |
Length | 35 mm | |
Manufacturer Series | SMH | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 2590 mA | |
Series | SMH(200V) | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Shape | SNAP-IN |
Alternate Parts for SMH200VN821M30X35T2
This table gives cross-reference parts and alternative options found for SMH200VN821M30X35T2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMH200VN821M30X35T2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESMH201LCN821MR35A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 820uF, | Chemi-Con | SMH200VN821M30X35T2 vs ESMH201LCN821MR35A |
2821MCM3035LPN1810 | CAP,AL2O3,820UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SMH200VN821M30X35T2 vs 2821MCM3035LPN1810 |
ESMH201VSN821MR35N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 820uF, | Chemi-Con | SMH200VN821M30X35T2 vs ESMH201VSN821MR35N |
2821MCM3035LPN3810 | CAP,AL2O3,820UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SMH200VN821M30X35T2 vs 2821MCM3035LPN3810 |
8821MCM3035LPN08F0 | CAP,AL2O3,820UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SMH200VN821M30X35T2 vs 8821MCM3035LPN08F0 |
8821MCM3035LPN18E0 | CAP,AL2O3,820UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SMH200VN821M30X35T2 vs 8821MCM3035LPN18E0 |
ESMH201LIN821MR35D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 820uF, | Chemi-Con | SMH200VN821M30X35T2 vs ESMH201LIN821MR35D |
8821MCM3035LPN48F0 | CAP,AL2O3,820UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SMH200VN821M30X35T2 vs 8821MCM3035LPN48F0 |
1821MCM3035LPN58F0 | CAP,AL2O3,820UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SMH200VN821M30X35T2 vs 1821MCM3035LPN58F0 |
ESMH201VNN821MR35M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 820uF, | Chemi-Con | SMH200VN821M30X35T2 vs ESMH201VNN821MR35M |